SICK Straight Female 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 10m

Номер на артикул на RS: 175-0085Марка: SICK№ по каталога на производителя: YF2A14-100VB3XLEAX
brand-logo

Технически документи

Спецификации

Brand

Sick

Number of Cores

4

Length

10m

Sheath Material

PVC

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Connector 2 Number of Contacts

4

Coding

A

Current Rating

4 A

Voltage Rating

250 V

Operating Temperature Range

-25 → +85 °C

Connector B

Unterminated

Connector B Number of Contacts

4

Страна на произход

Germany

Може да се интересувате от
Sick Cable for Use with PSEN Safety Relay
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 20,24

€ 20,24 Всеки (ex VAT)

SICK Straight Female 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 10m

€ 20,24

€ 20,24 Всеки (ex VAT)

SICK Straight Female 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 10m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Sick Cable for Use with PSEN Safety Relay
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Sick

Number of Cores

4

Length

10m

Sheath Material

PVC

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Connector 2 Number of Contacts

4

Coding

A

Current Rating

4 A

Voltage Rating

250 V

Operating Temperature Range

-25 → +85 °C

Connector B

Unterminated

Connector B Number of Contacts

4

Страна на произход

Germany

Може да се интересувате от
Sick Cable for Use with PSEN Safety Relay
P.O.A.Всеки (ex VAT)