SICK Diffuse Photoelectric Sensor, Block Sensor, 30 mm → 175 mm Detection Range

Номер на артикул на RS: 121-2720Марка: SICK№ по каталога на производителя: WTF12-3P2431
brand-logo

Технически документи

Спецификации

Brand

Sick

Sensor Style

Block

Detection Type

Diffuse

Detection Range

30 mm → 175 mm

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Terminal Type

M12 Connector

Light Source

LED

IP Rating

IP66, IP67, IP69K

Maximum Current

45 mA

Response Time

<330 μs

Mounting Type

Panel Mount

Housing Material

Metal

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Series

W12-3

Standards Met

CE Certified, cULus Listed, UL NRKH.E181493, UL NRKH7.E181493

Страна на произход

Germany

Детайли за продукта

Photoelectric Proximity Sensors - W12 Series

SICK W12-3 photoelectric sensors are enclosed in a rugged metal housing for demanding applications. Distinguished by the ability to offer reliable detection over long sensing distances. The sensors are compatible for various operations, with the in-built SICK ASIC technology. The W12-3 photoelectric sensors offer many advantages over conventional optical sensors due to superior OES technology. With a wide selection of variants, simple mounting and excellent detection reliability, even under difficult conditions.

PinPoint LEDs detect all kinds of objects including transparent objects, light & dark, large or small and even people. The PinPoint technology enables quick and easy sensor alignment and provides a precise, highly visible light spot that is unaffected by peripheral light.

The W12-3 heavy duty photoelectric sensors are designed to enable intuitive set-up. Teach buttons and LED indicators located or the rear panel allow the operator to quickly and easily set the minimum and maximum distances. In addition, the IO-Link function offers full process control, from commissioning to service.

Features and Benefits

·Reliable detection due to superior ASIC (application-specific integrated circuit) technology and immunity to optical interference factors from the industrial environment
·PinPoint LED technology provides a bright, small and precise light spot that enables quick and easy sensor alignment
·Best-in-class optical performance due to superior OES technology
·Precise switching characteristics ensure reliable object detection
·Rugged metal housing enables application flexibility in a broad range of industrial environments
·Flexible mounting options reduce installation time
·IO-Link provides easy data access from the PLC
·Quick and easy configuration
·Quick and easy integration using function blocks

Информацията за складовите наличности временно не е налична.

€ 304,87

€ 304,87 Всеки (ex VAT)

SICK Diffuse Photoelectric Sensor, Block Sensor, 30 mm → 175 mm Detection Range

€ 304,87

€ 304,87 Всеки (ex VAT)

SICK Diffuse Photoelectric Sensor, Block Sensor, 30 mm → 175 mm Detection Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Sick

Sensor Style

Block

Detection Type

Diffuse

Detection Range

30 mm → 175 mm

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Terminal Type

M12 Connector

Light Source

LED

IP Rating

IP66, IP67, IP69K

Maximum Current

45 mA

Response Time

<330 μs

Mounting Type

Panel Mount

Housing Material

Metal

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Series

W12-3

Standards Met

CE Certified, cULus Listed, UL NRKH.E181493, UL NRKH7.E181493

Страна на произход

Germany

Детайли за продукта

Photoelectric Proximity Sensors - W12 Series

SICK W12-3 photoelectric sensors are enclosed in a rugged metal housing for demanding applications. Distinguished by the ability to offer reliable detection over long sensing distances. The sensors are compatible for various operations, with the in-built SICK ASIC technology. The W12-3 photoelectric sensors offer many advantages over conventional optical sensors due to superior OES technology. With a wide selection of variants, simple mounting and excellent detection reliability, even under difficult conditions.

PinPoint LEDs detect all kinds of objects including transparent objects, light & dark, large or small and even people. The PinPoint technology enables quick and easy sensor alignment and provides a precise, highly visible light spot that is unaffected by peripheral light.

The W12-3 heavy duty photoelectric sensors are designed to enable intuitive set-up. Teach buttons and LED indicators located or the rear panel allow the operator to quickly and easily set the minimum and maximum distances. In addition, the IO-Link function offers full process control, from commissioning to service.

Features and Benefits

·Reliable detection due to superior ASIC (application-specific integrated circuit) technology and immunity to optical interference factors from the industrial environment
·PinPoint LED technology provides a bright, small and precise light spot that enables quick and easy sensor alignment
·Best-in-class optical performance due to superior OES technology
·Precise switching characteristics ensure reliable object detection
·Rugged metal housing enables application flexibility in a broad range of industrial environments
·Flexible mounting options reduce installation time
·IO-Link provides easy data access from the PLC
·Quick and easy configuration
·Quick and easy integration using function blocks