SICK Background Suppression Photoelectric Sensor, Block Sensor, 20 mm → 350 mm Detection Range

Номер на артикул на RS: 919-6585Марка: SICK№ по каталога на производителя: WTB9-3P2261Distrelec Article No.: 30140111
brand-logo

Технически документи

Спецификации

Brand

Sick

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

20 mm → 350 mm

Output Type

PNP

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Terminal Type

M8 Connector

Light Source

LED

IP Rating

IP66, IP67, IP69K

Maximum Current

30 mA

Response Time

<333 μs

Minimum Operating Temperature

-40°C

Series

W9-3

Housing Material

VISTAL Plastic

Mounting Type

Panel Mount

Maximum Operating Temperature

+60°C

Standards Met

CE, cULus Listed

Страна на произход

Germany

Детайли за продукта

W9 Series Compact

SICK W9-3 photoelectric sensors offer precise detection of small objects and object features. Reliable for use in harsh industrial environments: The W9 photoelectric sensor family has a rugged VISTAL™ housing with very high mechanical stability and therefore high sensor availability. The use of glass-fibre reinforced plastic combined with high-performance adhesives ensures excellent housing sealing and making it resistant to cleaning agents.

W9 sensors achieve high sensing ranges thanks to the PinPoint LED and laser technology. The W9 range works using SICK's SIRIC® technology; optical and electromagnetic interference is effectively suppressed in any environment. With the addition of various connection, mounting and sensing options, the W9 sensor family is the ideal solution for a variety of application needs in the automation environment.

The portfolio contains photoelectric proximity sensors with excellent background suppression, photoelectric retro-reflective sensors with autocollimation optics and through-beam photoelectric sensors. The W9 thereby offers the right principle of operation for any detection task.

Features and Benefits

· Precise detection of small objects and object features
· Detection of objects even through small openings
· Less machine downtime thanks to a rugged VISTAL housing
· Best-in-class background suppression for photoelectric proximity sensors
· Slotted mounting options making fine adjustments on the screw possible
· Highly visible light spot that is unaffected by peripheral light and simplifies alignment
· Reliable detection for a diverse range of objects

Application Examples

· Detection of the smallest workpieces or fine details on products
· Detection through narrow openings
· Checks for protrusions or misalignment
· Detection of objects within a short distance from difficult backgrounds
· Detection of transparent objects
· Object detection in harsh industrial environments

€ 205,87

€ 205,87 Всеки (ex VAT)

SICK Background Suppression Photoelectric Sensor, Block Sensor, 20 mm → 350 mm Detection Range

€ 205,87

€ 205,87 Всеки (ex VAT)

SICK Background Suppression Photoelectric Sensor, Block Sensor, 20 mm → 350 mm Detection Range

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Sick

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

20 mm → 350 mm

Output Type

PNP

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Terminal Type

M8 Connector

Light Source

LED

IP Rating

IP66, IP67, IP69K

Maximum Current

30 mA

Response Time

<333 μs

Minimum Operating Temperature

-40°C

Series

W9-3

Housing Material

VISTAL Plastic

Mounting Type

Panel Mount

Maximum Operating Temperature

+60°C

Standards Met

CE, cULus Listed

Страна на произход

Germany

Детайли за продукта

W9 Series Compact

SICK W9-3 photoelectric sensors offer precise detection of small objects and object features. Reliable for use in harsh industrial environments: The W9 photoelectric sensor family has a rugged VISTAL™ housing with very high mechanical stability and therefore high sensor availability. The use of glass-fibre reinforced plastic combined with high-performance adhesives ensures excellent housing sealing and making it resistant to cleaning agents.

W9 sensors achieve high sensing ranges thanks to the PinPoint LED and laser technology. The W9 range works using SICK's SIRIC® technology; optical and electromagnetic interference is effectively suppressed in any environment. With the addition of various connection, mounting and sensing options, the W9 sensor family is the ideal solution for a variety of application needs in the automation environment.

The portfolio contains photoelectric proximity sensors with excellent background suppression, photoelectric retro-reflective sensors with autocollimation optics and through-beam photoelectric sensors. The W9 thereby offers the right principle of operation for any detection task.

Features and Benefits

· Precise detection of small objects and object features
· Detection of objects even through small openings
· Less machine downtime thanks to a rugged VISTAL housing
· Best-in-class background suppression for photoelectric proximity sensors
· Slotted mounting options making fine adjustments on the screw possible
· Highly visible light spot that is unaffected by peripheral light and simplifies alignment
· Reliable detection for a diverse range of objects

Application Examples

· Detection of the smallest workpieces or fine details on products
· Detection through narrow openings
· Checks for protrusions or misalignment
· Detection of objects within a short distance from difficult backgrounds
· Detection of transparent objects
· Object detection in harsh industrial environments