Sick Background Suppression Photoelectric Sensor, Block Sensor, 20 → 350 mm Detection Range

Номер на артикул на RS: 121-2723Марка: Sick№ по каталога на производителя: WTB9-3P2261
brand-logo

Технически документи

Спецификации

Brand

Sick

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

20 → 350 mm

Output Type

PNP

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Terminal Type

M8 Connector

IP Rating

IP66, IP67, IP69K

Maximum Current

≤30 mA

Response Time

<0.33 ms

Housing Material

VISTAL Plastic

Maximum Operating Temperature

+60°C

Series

W9-3

Minimum Operating Temperature

-40°C

Mounting Type

Threaded

Standards Met

CE Certified, cULus Listed, UL NRKH.E181493

Страна на произход

Germany

Може да се интересувате от

P.O.A.

Sick Background Suppression Photoelectric Sensor, Block Sensor, 20 → 350 mm Detection Range

P.O.A.

Sick Background Suppression Photoelectric Sensor, Block Sensor, 20 → 350 mm Detection Range

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

Sick

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

20 → 350 mm

Output Type

PNP

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Terminal Type

M8 Connector

IP Rating

IP66, IP67, IP69K

Maximum Current

≤30 mA

Response Time

<0.33 ms

Housing Material

VISTAL Plastic

Maximum Operating Temperature

+60°C

Series

W9-3

Minimum Operating Temperature

-40°C

Mounting Type

Threaded

Standards Met

CE Certified, cULus Listed, UL NRKH.E181493

Страна на произход

Germany

Може да се интересувате от