SICK Background Suppression Photoelectric Sensor, Miniature Sensor, 4 → 180 mm Detection Range IO-LINK

Номер на артикул на RS: 267-0080Марка: SICK№ по каталога на производителя: WTB4SC-3P3462VA00
brand-logo

Технически документи

Спецификации

Brand

Sick

Sensor Style

Miniature

Detection Type

Background Suppression

Detection Range

4 → 180 mm

Output Type

PNP

Electrical Connection

Cable With M12 Connector

Switching Mode

Light / Dark switching

Maximum dc Voltage

30V

Communication Protocol

IO-LINK

Terminal Type

Cable with Connector

Light Source

PinPoint LED

IP Rating

IP66, IP67, IP69

Maximum Current

30 mA

Interface

IO-Link

Response Time

0.5 ms

Maximum Operating Temperature

+70°C

Series

W4S

Housing Material

Plastic

Minimum Operating Temperature

+30°C

Standards Met

CE

Страна на произход

Germany

Информацията за складовите наличности временно не е налична.

€ 259,84

€ 259,84 Всеки (ex VAT)

SICK Background Suppression Photoelectric Sensor, Miniature Sensor, 4 → 180 mm Detection Range IO-LINK

€ 259,84

€ 259,84 Всеки (ex VAT)

SICK Background Suppression Photoelectric Sensor, Miniature Sensor, 4 → 180 mm Detection Range IO-LINK
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Sick

Sensor Style

Miniature

Detection Type

Background Suppression

Detection Range

4 → 180 mm

Output Type

PNP

Electrical Connection

Cable With M12 Connector

Switching Mode

Light / Dark switching

Maximum dc Voltage

30V

Communication Protocol

IO-LINK

Terminal Type

Cable with Connector

Light Source

PinPoint LED

IP Rating

IP66, IP67, IP69

Maximum Current

30 mA

Interface

IO-Link

Response Time

0.5 ms

Maximum Operating Temperature

+70°C

Series

W4S

Housing Material

Plastic

Minimum Operating Temperature

+30°C

Standards Met

CE

Страна на произход

Germany