Технически документи
Спецификации
Brand
SickSensor Style
Block
Detection Type
Diffuse
Detection Range
3 mm → 500 mm
Output Type
PNP
Electrical Connection
M8 3 Pin Connector
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP69K
Maximum Current
100 mA
Response Time
<500 μs
Minimum Operating Temperature
-30°C
Series
W4S-3 INOX
Housing Material
Stainless Steel
Mounting Type
Panel Mount
Maximum Operating Temperature
+70°C
Страна на произход
Germany
Детайли за продукта
W4S-3 Inox Photoelectric Sensor & Accessories
Compact, robust and designed to withstand aggressive production and cleaning procedures, providing reliable detection of small, transparent and very reflective objects. This makes them ideal for the food and beverage industry or other harsh environments. Range of accessories are available separately. Accessories include connecting cables, reflectors and brackets.
Fast and simple installation
Completely enclosed stainless steel housing ( 316L/1.4404)
IP68 / IP69K protection
Quick and easy alignment due to highly visible PinPoint emitter LED
Diffuse type with background suppression
Connecting cables also available
€ 257,46
€ 257,46 Всеки (ex VAT)
1
€ 257,46
€ 257,46 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SickSensor Style
Block
Detection Type
Diffuse
Detection Range
3 mm → 500 mm
Output Type
PNP
Electrical Connection
M8 3 Pin Connector
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP69K
Maximum Current
100 mA
Response Time
<500 μs
Minimum Operating Temperature
-30°C
Series
W4S-3 INOX
Housing Material
Stainless Steel
Mounting Type
Panel Mount
Maximum Operating Temperature
+70°C
Страна на произход
Germany
Детайли за продукта
W4S-3 Inox Photoelectric Sensor & Accessories
Compact, robust and designed to withstand aggressive production and cleaning procedures, providing reliable detection of small, transparent and very reflective objects. This makes them ideal for the food and beverage industry or other harsh environments. Range of accessories are available separately. Accessories include connecting cables, reflectors and brackets.
Fast and simple installation
Completely enclosed stainless steel housing ( 316L/1.4404)
IP68 / IP69K protection
Quick and easy alignment due to highly visible PinPoint emitter LED
Diffuse type with background suppression
Connecting cables also available