Sick Diffuse Photoelectric Sensor, Block Sensor, 3 → 120 mm Detection Range

Номер на артикул на RS: 701-8796Марка: Sick№ по каталога на производителя: WTB4S-3N2132V
brand-logo

Технически документи

Спецификации

Brand

Sick

Sensor Style

Block

Detection Type

Diffuse

Detection Range

3 → 120 mm

Output Type

NPN

Electrical Connection

M8 3 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP69K

Maximum Current

100 mA

Response Time

<0.5 ms

Minimum Operating Temperature

-30°C

Housing Material

Stainless Steel

Maximum Operating Temperature

+70°C

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Sick Diffuse Photoelectric Sensor, Block Sensor, 3 → 120 mm Detection Range

P.O.A.

Sick Diffuse Photoelectric Sensor, Block Sensor, 3 → 120 mm Detection Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Sick

Sensor Style

Block

Detection Type

Diffuse

Detection Range

3 → 120 mm

Output Type

NPN

Electrical Connection

M8 3 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP69K

Maximum Current

100 mA

Response Time

<0.5 ms

Minimum Operating Temperature

-30°C

Housing Material

Stainless Steel

Maximum Operating Temperature

+70°C

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от