Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SICK Photoelectric Proximity Photoelectric Sensor, Rectangular Sensor, 280 mm Detection Range

Номер на артикул на RS: 267-0047Марка: SICK№ по каталога на производителя: WTB4S-3F2234VS08
brand-logo

Технически документи

Спецификации

Brand

Sick

Sensor Style

Rectangular

Detection Type

Photoelectric Proximity

Detection Range

280 mm

Output Type

PNP

Switching Mode

Dark Switching

Electrical Connection

Male Connector M8

Maximum dc Voltage

30V

Terminal Type

M8 4 Pin Connector

Light Source

Pin Point LED

IP Rating

IP66, IP67, IP68, IP69K

Maximum Current

100 mA

Response Time

0.5 ms

Minimum Operating Temperature

-30°C

Housing Material

Stainless Steel

Mounting Type

Threaded

Maximum Operating Temperature

+70°C

Series

WTB4S

Thread Size

M12

Standards Met

CE, UL

Страна на произход

Germany

Информацията за складовите наличности временно не е налична.

€ 274,15

€ 274,15 Всеки (ex VAT)

SICK Photoelectric Proximity Photoelectric Sensor, Rectangular Sensor, 280 mm Detection Range

€ 274,15

€ 274,15 Всеки (ex VAT)

SICK Photoelectric Proximity Photoelectric Sensor, Rectangular Sensor, 280 mm Detection Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Sick

Sensor Style

Rectangular

Detection Type

Photoelectric Proximity

Detection Range

280 mm

Output Type

PNP

Switching Mode

Dark Switching

Electrical Connection

Male Connector M8

Maximum dc Voltage

30V

Terminal Type

M8 4 Pin Connector

Light Source

Pin Point LED

IP Rating

IP66, IP67, IP68, IP69K

Maximum Current

100 mA

Response Time

0.5 ms

Minimum Operating Temperature

-30°C

Housing Material

Stainless Steel

Mounting Type

Threaded

Maximum Operating Temperature

+70°C

Series

WTB4S

Thread Size

M12

Standards Met

CE, UL

Страна на произход

Germany