Технически документи
Спецификации
Brand
SickSensor Style
Miniature
Detection Type
Background Suppression
Detection Range
4 → 220 mm
Output Type
PNP/NPN
Switching Mode
Light / Dark switching
Electrical Connection
3-pin connector, M8
Maximum dc Voltage
30V
Terminal Type
M8 Connector
Light Source
LED
IP Rating
IP66, IP67
Maximum Current
25 mA
Response Time
= 500 μs
Housing Material
Plastic
Minimum Operating Temperature
-40°C
Mounting Type
Wall Mount
Hazardous Area Certification
UL
Maximum Operating Temperature
+60°C
Series
WTB4FP
Thread Size
M8
Standards Met
CE Certified, UL Certified
Страна на произход
Germany
€ 186,37
€ 186,37 Всеки (ex VAT)
1
€ 186,37
€ 186,37 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
SickSensor Style
Miniature
Detection Type
Background Suppression
Detection Range
4 → 220 mm
Output Type
PNP/NPN
Switching Mode
Light / Dark switching
Electrical Connection
3-pin connector, M8
Maximum dc Voltage
30V
Terminal Type
M8 Connector
Light Source
LED
IP Rating
IP66, IP67
Maximum Current
25 mA
Response Time
= 500 μs
Housing Material
Plastic
Minimum Operating Temperature
-40°C
Mounting Type
Wall Mount
Hazardous Area Certification
UL
Maximum Operating Temperature
+60°C
Series
WTB4FP
Thread Size
M8
Standards Met
CE Certified, UL Certified
Страна на произход
Germany