SICK Diffuse Photoelectric Sensor, Block Sensor, 10 mm → 250 mm Detection Range

Номер на артикул на RS: 288-9776Марка: SICK№ по каталога на производителя: WT150-P430Distrelec Article No.: 30228541
brand-logo

Технически документи

Спецификации

Brand

Sick

Sensor Style

Block

Detection Type

Diffuse

Detection Range

10 mm → 250 mm

Output Type

PNP

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

<500 μs

Minimum Operating Temperature

-25°C

Series

W150

Housing Material

ABS, PC

Maximum Operating Temperature

+55°C

Mounting Type

Panel Mount

Страна на произход

Japan

Детайли за продукта

W150, Miniature

SICK W150 miniature photoelectric sensors for applications with limited space. W150 sensors are enclosed in a lightweight miniature plastic housing, despite this small footprint the W150 sensors are durable and feature an IP67 rating making it suitable for a wide variety of applications.

High visibility LED light source provides easy alignment and precise object detection of optical, non-contact detection of objects, animals, and people. On top of the photoelectric sensor housing is a bright indicator LED visible from multiple angles and easy to adjust sensitivity potentiometer.

Features and Benefits

·Reliable detection of the smallest objects, regardless of colour or surface qualities
·Suitable for high-speed applications
·Brackets included with delivery, ensuring quick and easy installation
·Highly visible red light simplifies alignment
·Durable small plastic housing with IP67 rating
·Light or dark switching selectable by wire

Supplied with

reflector (reflex types) and mounting bracket

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 191,29

€ 191,29 Всеки (ex VAT)

SICK Diffuse Photoelectric Sensor, Block Sensor, 10 mm → 250 mm Detection Range

€ 191,29

€ 191,29 Всеки (ex VAT)

SICK Diffuse Photoelectric Sensor, Block Sensor, 10 mm → 250 mm Detection Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Sick

Sensor Style

Block

Detection Type

Diffuse

Detection Range

10 mm → 250 mm

Output Type

PNP

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

<500 μs

Minimum Operating Temperature

-25°C

Series

W150

Housing Material

ABS, PC

Maximum Operating Temperature

+55°C

Mounting Type

Panel Mount

Страна на произход

Japan

Детайли за продукта

W150, Miniature

SICK W150 miniature photoelectric sensors for applications with limited space. W150 sensors are enclosed in a lightweight miniature plastic housing, despite this small footprint the W150 sensors are durable and feature an IP67 rating making it suitable for a wide variety of applications.

High visibility LED light source provides easy alignment and precise object detection of optical, non-contact detection of objects, animals, and people. On top of the photoelectric sensor housing is a bright indicator LED visible from multiple angles and easy to adjust sensitivity potentiometer.

Features and Benefits

·Reliable detection of the smallest objects, regardless of colour or surface qualities
·Suitable for high-speed applications
·Brackets included with delivery, ensuring quick and easy installation
·Highly visible red light simplifies alignment
·Durable small plastic housing with IP67 rating
·Light or dark switching selectable by wire

Supplied with

reflector (reflex types) and mounting bracket

Може да се интересувате от