Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SICK Background Suppression Photoelectric Sensor, Rectangular Sensor, 30 → 250 mm Detection Range

Номер на артикул на RS: 266-9916Марка: SICK№ по каталога на производителя: WT12L-2P140S03
brand-logo

Технически документи

Спецификации

Brand

Sick

Sensor Style

Rectangular

Detection Type

Background Suppression

Detection Range

30 → 250 mm

Output Type

NPN/PNP

Switching Mode

Light / Dark switching

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Terminal Type

Cable with Connector

Light Source

Laser Light

IP Rating

IP67

Maximum Current

100 mA

Response Time

200 μs

Housing Material

Metal

Minimum Operating Temperature

-10°C

Mounting Type

Threaded

Maximum Operating Temperature

+50°C

Series

W24-2

Thread Size

M8

Standards Met

CE, cULus

Страна на произход

Germany

Информацията за складовите наличности временно не е налична.

€ 665,97

€ 665,97 Всеки (ex VAT)

SICK Background Suppression Photoelectric Sensor, Rectangular Sensor, 30 → 250 mm Detection Range

€ 665,97

€ 665,97 Всеки (ex VAT)

SICK Background Suppression Photoelectric Sensor, Rectangular Sensor, 30 → 250 mm Detection Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Sick

Sensor Style

Rectangular

Detection Type

Background Suppression

Detection Range

30 → 250 mm

Output Type

NPN/PNP

Switching Mode

Light / Dark switching

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Terminal Type

Cable with Connector

Light Source

Laser Light

IP Rating

IP67

Maximum Current

100 mA

Response Time

200 μs

Housing Material

Metal

Minimum Operating Temperature

-10°C

Mounting Type

Threaded

Maximum Operating Temperature

+50°C

Series

W24-2

Thread Size

M8

Standards Met

CE, cULus

Страна на произход

Germany