Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SICK Background Suppression Photoelectric Sensor, Rectangular Sensor, 50 → 290 mm Detection Range

Номер на артикул на RS: 231-1903Марка: SICK№ по каталога на производителя: WT12L-2B550A02
brand-logo

Технически документи

Спецификации

Brand

Sick

Sensor Style

Rectangular

Detection Type

Background Suppression

Detection Range

50 → 290 mm

Output Type

NPN, PNP

Electrical Connection

M12 Male Connector

Maximum dc Voltage

30V

Terminal Type

M12 Connector

Light Source

laser

IP Rating

IP67

Maximum Current

100 mA

Response Time

0.0002 seconds

Housing Material

Metal

Series

W12-2 Laser

Minimum Operating Temperature

-10°C

Mounting Type

PCB Mount

Maximum Operating Temperature

+50°C

Thread Size

M12

Информацията за складовите наличности временно не е налична.

€ 689,89

€ 689,89 Всеки (ex VAT)

SICK Background Suppression Photoelectric Sensor, Rectangular Sensor, 50 → 290 mm Detection Range

€ 689,89

€ 689,89 Всеки (ex VAT)

SICK Background Suppression Photoelectric Sensor, Rectangular Sensor, 50 → 290 mm Detection Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Sick

Sensor Style

Rectangular

Detection Type

Background Suppression

Detection Range

50 → 290 mm

Output Type

NPN, PNP

Electrical Connection

M12 Male Connector

Maximum dc Voltage

30V

Terminal Type

M12 Connector

Light Source

laser

IP Rating

IP67

Maximum Current

100 mA

Response Time

0.0002 seconds

Housing Material

Metal

Series

W12-2 Laser

Minimum Operating Temperature

-10°C

Mounting Type

PCB Mount

Maximum Operating Temperature

+50°C

Thread Size

M12