Технически документи
Спецификации
Brand
SickSensor Style
Block
Detection Type
Through Beam
Detection Range
50 m
Output Type
Relay
Switching Mode
Light Switching
Electrical Connection
Cable
Maximum dc Voltage
240V
Terminal Type
Cable 5 Meter
Light Source
LED
IP Rating
IP67
Response Time
15 ms
Housing Material
ABS, Plastic
Minimum Operating Temperature
-25°C
Mounting Type
Threaded
Maximum Operating Temperature
+55°C
Series
W250-2
Standards Met
CE, cURus
Страна на произход
China
€ 235,51
€ 235,51 Всеки (ex VAT)
1
€ 235,51
€ 235,51 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SickSensor Style
Block
Detection Type
Through Beam
Detection Range
50 m
Output Type
Relay
Switching Mode
Light Switching
Electrical Connection
Cable
Maximum dc Voltage
240V
Terminal Type
Cable 5 Meter
Light Source
LED
IP Rating
IP67
Response Time
15 ms
Housing Material
ABS, Plastic
Minimum Operating Temperature
-25°C
Mounting Type
Threaded
Maximum Operating Temperature
+55°C
Series
W250-2
Standards Met
CE, cURus
Страна на произход
China