Технически документи
Спецификации
Brand
SickSensor Style
Block
Detection Type
Through Beam
Detection Range
0 → 45 m
Output Type
Relay
Electrical Connection
5 Terminal Screw
Maximum dc Voltage
240V
Light Source
LED
IP Rating
IP67
Maximum Current
3 A
Response Time
=20 ms
Minimum Operating Temperature
-25°C
Series
W260
Housing Material
ABS
Mounting Type
Panel Mount
Maximum Operating Temperature
+55°C
Страна на произход
China
Детайли за продукта
W260 Compact Photoelectric Sensors
SICK W260 series photoelectric sensors have long adjustable sensing distances. Designed for use in a wide variety of applications that reach far beyond handling, packaging, warehousing and wood industries. A visible red light used for an alignment aid makes the W260 photoelectric sensors particularly user-friendly. The housing features a removable cover that offers protection to the configuration controls and electrical terminals. LED indicators located on the top panel provide instant feedback of the detection status.
Features and Benefits
·Glass reinforced plastic housing rated to IP67 with status indicator
·LED light source for reliable detection
·Large adjustable sensing range
·Operating Temperature Range -25 to +55°C
·LEDs on the sensor body for detection status
·Mounting bracket provided for simple mounting
·Easily accessible terminal chamber for electrical connections simpifies installation
·Overload, reverse polarity, and short circuit protected
·All necessary mounting accessories (bracket and reflector, WL250 only) are included with delivery
·Switch selectable operating mode (light/dark)
·Configuration controls are protected by a cover, ensuring less damage
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SickSensor Style
Block
Detection Type
Through Beam
Detection Range
0 → 45 m
Output Type
Relay
Electrical Connection
5 Terminal Screw
Maximum dc Voltage
240V
Light Source
LED
IP Rating
IP67
Maximum Current
3 A
Response Time
=20 ms
Minimum Operating Temperature
-25°C
Series
W260
Housing Material
ABS
Mounting Type
Panel Mount
Maximum Operating Temperature
+55°C
Страна на произход
China
Детайли за продукта
W260 Compact Photoelectric Sensors
SICK W260 series photoelectric sensors have long adjustable sensing distances. Designed for use in a wide variety of applications that reach far beyond handling, packaging, warehousing and wood industries. A visible red light used for an alignment aid makes the W260 photoelectric sensors particularly user-friendly. The housing features a removable cover that offers protection to the configuration controls and electrical terminals. LED indicators located on the top panel provide instant feedback of the detection status.
Features and Benefits
·Glass reinforced plastic housing rated to IP67 with status indicator
·LED light source for reliable detection
·Large adjustable sensing range
·Operating Temperature Range -25 to +55°C
·LEDs on the sensor body for detection status
·Mounting bracket provided for simple mounting
·Easily accessible terminal chamber for electrical connections simpifies installation
·Overload, reverse polarity, and short circuit protected
·All necessary mounting accessories (bracket and reflector, WL250 only) are included with delivery
·Switch selectable operating mode (light/dark)
·Configuration controls are protected by a cover, ensuring less damage