Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SICK Through Beam Photoelectric Sensor, Rectangular Sensor, 0 → 80 m Detection Range

Номер на артикул на RS: 231-1902Марка: SICK№ по каталога на производителя: WS/WE12L-2P430
brand-logo

Технически документи

Спецификации

Brand

Sick

Sensor Style

Rectangular

Detection Type

Through Beam

Detection Range

0 → 80 m

Output Type

PNP

Electrical Connection

M12 Male Connector

Maximum dc Voltage

30V

Terminal Type

M12 Connector

Light Source

laser

IP Rating

IP67, IP69K

Maximum Current

100 mA

Response Time

0.0002 seconds

Housing Material

Metal

Minimum Operating Temperature

-10°C

Mounting Type

PCB Mount

Maximum Operating Temperature

+50°C

Series

W12-2 Laser

Thread Size

M12

Информацията за складовите наличности временно не е налична.

€ 803,89

€ 803,89 Всеки (ex VAT)

SICK Through Beam Photoelectric Sensor, Rectangular Sensor, 0 → 80 m Detection Range

€ 803,89

€ 803,89 Всеки (ex VAT)

SICK Through Beam Photoelectric Sensor, Rectangular Sensor, 0 → 80 m Detection Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Sick

Sensor Style

Rectangular

Detection Type

Through Beam

Detection Range

0 → 80 m

Output Type

PNP

Electrical Connection

M12 Male Connector

Maximum dc Voltage

30V

Terminal Type

M12 Connector

Light Source

laser

IP Rating

IP67, IP69K

Maximum Current

100 mA

Response Time

0.0002 seconds

Housing Material

Metal

Minimum Operating Temperature

-10°C

Mounting Type

PCB Mount

Maximum Operating Temperature

+50°C

Series

W12-2 Laser

Thread Size

M12