SICK Glass, Plastic Fibre Optic Sensor 0 to 1400 (Proximity System) mm, 0 → 18000 (Through-Beam System) mm, PNP

Номер на артикул на RS: 213-1836Марка: SICK№ по каталога на производителя: WLL180T-M434

Технически документи

Спецификации

Brand

Sick

Detection Range

0 to 1400 (Proximity System) mm, 0 → 18000 (Through-Beam System) mm

Output Type

PNP

Fibre Optic Type

Glass, Plastic

Terminal Type

4-Pin

Response Time

1.60E-05 seconds

Electrical Connection

Male Connector M8

Switching Frequency

31.2 kHz

IP Rating

IP50

Housing Material

Plastic

Supply Voltage

12 → 24 V dc

Length

34.6mm

Width

10.5mm

Depth

71.9mm

Minimum Operating Temperature

-25°C

Dimensions

10.5 x 34.6 x 71.9 mm

Maximum Operating Temperature

+55°C

Страна на произход

China

Информацията за складовите наличности временно не е налична.

€ 208,97

€ 208,97 Всеки (ex VAT)

SICK Glass, Plastic Fibre Optic Sensor 0 to 1400 (Proximity System) mm, 0 → 18000 (Through-Beam System) mm, PNP

€ 208,97

€ 208,97 Всеки (ex VAT)

SICK Glass, Plastic Fibre Optic Sensor 0 to 1400 (Proximity System) mm, 0 → 18000 (Through-Beam System) mm, PNP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Sick

Detection Range

0 to 1400 (Proximity System) mm, 0 → 18000 (Through-Beam System) mm

Output Type

PNP

Fibre Optic Type

Glass, Plastic

Terminal Type

4-Pin

Response Time

1.60E-05 seconds

Electrical Connection

Male Connector M8

Switching Frequency

31.2 kHz

IP Rating

IP50

Housing Material

Plastic

Supply Voltage

12 → 24 V dc

Length

34.6mm

Width

10.5mm

Depth

71.9mm

Minimum Operating Temperature

-25°C

Dimensions

10.5 x 34.6 x 71.9 mm

Maximum Operating Temperature

+55°C

Страна на произход

China