SICK Photoelectric Retro-Reflective Photoelectric Sensor, Rectangular Sensor, 5 m Detection Range

Номер на артикул на RS: 266-9387Марка: SICK№ по каталога на производителя: WL9G-3N1132P05
brand-logo

Технически документи

Спецификации

Brand

Sick

Sensor Style

Rectangular

Detection Type

Photoelectric Retro-Reflective

Detection Range

5 m

Output Type

NPN

Switching Mode

Light Switching

Electrical Connection

Cable

Maximum dc Voltage

30V

Terminal Type

Cable 2 Meter

Light Source

Pin Point LED

IP Rating

IP66, IP67, IP69K

Maximum Current

20 mA

Response Time

0.5 ms

Housing Material

Plastic

Minimum Operating Temperature

-40°C

Mounting Type

Threaded

Series

WL9G

Maximum Operating Temperature

+60°C

Standards Met

CE, UL

Страна на произход

Germany

Информацията за складовите наличности временно не е налична.

€ 199,02

€ 199,02 Всеки (ex VAT)

SICK Photoelectric Retro-Reflective Photoelectric Sensor, Rectangular Sensor, 5 m Detection Range

€ 199,02

€ 199,02 Всеки (ex VAT)

SICK Photoelectric Retro-Reflective Photoelectric Sensor, Rectangular Sensor, 5 m Detection Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Sick

Sensor Style

Rectangular

Detection Type

Photoelectric Retro-Reflective

Detection Range

5 m

Output Type

NPN

Switching Mode

Light Switching

Electrical Connection

Cable

Maximum dc Voltage

30V

Terminal Type

Cable 2 Meter

Light Source

Pin Point LED

IP Rating

IP66, IP67, IP69K

Maximum Current

20 mA

Response Time

0.5 ms

Housing Material

Plastic

Minimum Operating Temperature

-40°C

Mounting Type

Threaded

Series

WL9G

Maximum Operating Temperature

+60°C

Standards Met

CE, UL

Страна на произход

Germany