SICK Retroreflective Photoelectric Sensor, Block Sensor, 0 → 4 m Detection Range

Номер на артикул на RS: 180-6366Марка: SICK№ по каталога на производителя: WL8-P2231Distrelec Article No.: 13762963
brand-logo

Технически документи

Спецификации

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

0 → 4 m

Output Type

PNP

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Terminal Type

M8 4 Pin Connector

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

<250 μs

Maximum Operating Temperature

+55°C

Series

W8

Housing Material

ABS

Minimum Operating Temperature

-25°C

Mounting Type

Panel Mount

Standards Met

CE Certified

Страна на произход

China

Детайли за продукта

W8 Series Photoelectric Sensors

Sick W8 series high-quality, miniature photoelectric sensors are specially designed for close-range applications. Autocollimation, background suppression, and high switching frequencies of 2 kHz make these sensors ideal for a broad range of applications. The housing is designed with M3 threaded mounting holes that provide easy and secure mounting.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 127,31

€ 127,31 Всеки (ex VAT)

SICK Retroreflective Photoelectric Sensor, Block Sensor, 0 → 4 m Detection Range

€ 127,31

€ 127,31 Всеки (ex VAT)

SICK Retroreflective Photoelectric Sensor, Block Sensor, 0 → 4 m Detection Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

0 → 4 m

Output Type

PNP

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Terminal Type

M8 4 Pin Connector

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

<250 μs

Maximum Operating Temperature

+55°C

Series

W8

Housing Material

ABS

Minimum Operating Temperature

-25°C

Mounting Type

Panel Mount

Standards Met

CE Certified

Страна на произход

China

Детайли за продукта

W8 Series Photoelectric Sensors

Sick W8 series high-quality, miniature photoelectric sensors are specially designed for close-range applications. Autocollimation, background suppression, and high switching frequencies of 2 kHz make these sensors ideal for a broad range of applications. The housing is designed with M3 threaded mounting holes that provide easy and secure mounting.

Може да се интересувате от