Sick Retroreflective Photoelectric Sensor, Block Sensor, 0.05 → 1 m Detection Range

Номер на артикул на RS: 321-5277Марка: Sick№ по каталога на производителя: WL4G-2F330
brand-logo

Технически документи

Спецификации

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

0.05 → 1 m

Output Type

PNP

Electrical Connection

M8 3 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

500 μs

Housing Material

Fibreglass

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-40°C

Детайли за продукта

W4 Series - Miniature

The W4-3 series of photoelectric sensors offer best-in-class performance in a miniature housing design. Using the latest ASIC these sensors provide reliable object detection of transparent and glossy objects like blisters, e-cards and aluminium cans. Optical axes on the flat side enable simple, space-saving integration in machine environments.

PinPoint LEDs detect all kinds of objects including transparent objects, light & dark, large or small and even people. The PinPoint technology enables quick and easy sensor alignment and provides a precise, highly visible light spot that is unaffected by peripheral light.

LED indicators located or the top panel allows the operator to quickly and easily set the minimum and maximum distances. In addition, the IO-Link function offers full process control, from commissioning to service.

Features and Benefits

· Reliable object detection due to superior ASIC technology with high immunity to ambient light
· PinPoint technology provides a bright, small and precise light spot that enables quick and easy sensor alignment
· Highly visible 360° status LEDs provide quick and easy setup
· Compact and rugged housing design easily fits in tight spaces
· Flexible sensor settings, monitoring, advanced diagnostics, and display thanks to IO-Link
· Application versatility due to reliable detection of shiny or jet-black objects
· Rugged mounting system with M3 threaded metal inserts reduces maintenance costs due to a long service life
· High immunity to ambient light reduces downtime caused by false trips
· IO-Link provides easy data access from the PLC
· Quick and easy configuration
· Quick and easy integration using function blocks

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Sick Retroreflective Photoelectric Sensor, Block Sensor, 0.05 → 1 m Detection Range

P.O.A.

Sick Retroreflective Photoelectric Sensor, Block Sensor, 0.05 → 1 m Detection Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

0.05 → 1 m

Output Type

PNP

Electrical Connection

M8 3 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

500 μs

Housing Material

Fibreglass

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-40°C

Детайли за продукта

W4 Series - Miniature

The W4-3 series of photoelectric sensors offer best-in-class performance in a miniature housing design. Using the latest ASIC these sensors provide reliable object detection of transparent and glossy objects like blisters, e-cards and aluminium cans. Optical axes on the flat side enable simple, space-saving integration in machine environments.

PinPoint LEDs detect all kinds of objects including transparent objects, light & dark, large or small and even people. The PinPoint technology enables quick and easy sensor alignment and provides a precise, highly visible light spot that is unaffected by peripheral light.

LED indicators located or the top panel allows the operator to quickly and easily set the minimum and maximum distances. In addition, the IO-Link function offers full process control, from commissioning to service.

Features and Benefits

· Reliable object detection due to superior ASIC technology with high immunity to ambient light
· PinPoint technology provides a bright, small and precise light spot that enables quick and easy sensor alignment
· Highly visible 360° status LEDs provide quick and easy setup
· Compact and rugged housing design easily fits in tight spaces
· Flexible sensor settings, monitoring, advanced diagnostics, and display thanks to IO-Link
· Application versatility due to reliable detection of shiny or jet-black objects
· Rugged mounting system with M3 threaded metal inserts reduces maintenance costs due to a long service life
· High immunity to ambient light reduces downtime caused by false trips
· IO-Link provides easy data access from the PLC
· Quick and easy configuration
· Quick and easy integration using function blocks

Може да се интересувате от