Sick Retroreflective Photoelectric Sensor, Block Sensor, 0.1 → 0.8 m Detection Range

Номер на артикул на RS: 303-0543Марка: Sick№ по каталога на производителя: WL170-P420
brand-logo

Технически документи

Спецификации

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

0.1 → 0.8 m

Output Type

PNP

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

<=0.7 ms

Minimum Operating Temperature

-25°C

Series

W170

Housing Material

ABS, Stainless Steel

Mounting Type

Panel Mount

Maximum Operating Temperature

+55°C

Страна на произход

Japan

Детайли за продукта

WL170 Clear Object

Robust steel/plastic housing rated to IP67 with adjustable sensitivity and focused optics system
Detects glass, transparent foils and small parts
Visible red light transmitter
PNP, light ON/dark ON selectable output
Spurious pulse suppression with outputs short circuit/over current protected

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Sick Retroreflective Photoelectric Sensor, Block Sensor, 0.1 → 0.8 m Detection Range

P.O.A.

Sick Retroreflective Photoelectric Sensor, Block Sensor, 0.1 → 0.8 m Detection Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

0.1 → 0.8 m

Output Type

PNP

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

<=0.7 ms

Minimum Operating Temperature

-25°C

Series

W170

Housing Material

ABS, Stainless Steel

Mounting Type

Panel Mount

Maximum Operating Temperature

+55°C

Страна на произход

Japan

Детайли за продукта

WL170 Clear Object

Robust steel/plastic housing rated to IP67 with adjustable sensitivity and focused optics system
Detects glass, transparent foils and small parts
Visible red light transmitter
PNP, light ON/dark ON selectable output
Spurious pulse suppression with outputs short circuit/over current protected

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от