SICK Retroreflective Photoelectric Sensor, Block Sensor, 0.08 → 12 m Detection Range

Технически документи
Спецификации
Brand
SickSensor Style
Block
Detection Type
Retroreflective
Detection Range
0.08 → 12 m
Output Type
PNP
Electrical Connection
M8 4 Pin Connector
Maximum dc Voltage
30V
Light Source
Laser Light
IP Rating
IP65
Maximum Current
100 mA
Response Time
<250 μs
Mounting Type
Panel Mount
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Series
W100 Laser
Housing Material
ABS, PMMA
Страна на произход
Japan
Детайли за продукта
WL100 Miniature Laser
Sicks WL100 series laser photoelectric sensors in compact, miniature housings for applications that demand high precision or a long sensing range. The photoelectric sensor is suited for applications where mounting space is restricted. The WL100 sensors feature a class 1 LED laser for detection of tiny objects at long sensing ranges. Available in diffuse versions with an operating range up to 450mm, or retroreflective versions with a range up to 10m which include a reflector, these sensors will ensure the reliable detection of small objects in high speed applications.
Features & Benefits
Laser emitter LED, class 1
IP65 enclosure rating
NPN or PNP switching output options
Sensitivity adjustment via potentiometer
Light/dark switching and sensitivity adjustment via rotary switch possible
Mounting bracket included
Reflector P250F included with retroreflective sensors
€ 193,49
€ 193,49 Всеки (ex VAT)
1
€ 193,49
€ 193,49 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SickSensor Style
Block
Detection Type
Retroreflective
Detection Range
0.08 → 12 m
Output Type
PNP
Electrical Connection
M8 4 Pin Connector
Maximum dc Voltage
30V
Light Source
Laser Light
IP Rating
IP65
Maximum Current
100 mA
Response Time
<250 μs
Mounting Type
Panel Mount
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Series
W100 Laser
Housing Material
ABS, PMMA
Страна на произход
Japan
Детайли за продукта
WL100 Miniature Laser
Sicks WL100 series laser photoelectric sensors in compact, miniature housings for applications that demand high precision or a long sensing range. The photoelectric sensor is suited for applications where mounting space is restricted. The WL100 sensors feature a class 1 LED laser for detection of tiny objects at long sensing ranges. Available in diffuse versions with an operating range up to 450mm, or retroreflective versions with a range up to 10m which include a reflector, these sensors will ensure the reliable detection of small objects in high speed applications.
Features & Benefits
Laser emitter LED, class 1
IP65 enclosure rating
NPN or PNP switching output options
Sensitivity adjustment via potentiometer
Light/dark switching and sensitivity adjustment via rotary switch possible
Mounting bracket included
Reflector P250F included with retroreflective sensors