SICK Through Beam Photoelectric Sensor, Fork Sensor, >2 mm Detection Range IO-LINK

Номер на артикул на RS: 134-7838Марка: SICK№ по каталога на производителя: WFS3-40B41CA71
brand-logo

Технически документи

Спецификации

Brand

Sick

Sensor Style

Fork

Detection Type

Through Beam

Detection Range

>2 mm

Output Type

PUSH/PULL

Electrical Connection

M8 4 Pin Connector

Communication Protocol

IO-LINK

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

Light Source

Infrared

IP Rating

IP65

Maximum Current

20 mA

Response Time

46 μs

Interface

IO-Link

Maximum Operating Temperature

+60°C

Series

WFS

Minimum Operating Temperature

-20°C

Mounting Type

Panel Mount

Housing Material

Polyamide

Standards Met

CE, EN 60068-2-27

Страна на произход

Germany

Детайли за продукта

Sick WF I/O-Link Photoelectric Fork Sensors

SICK WF I/O-Link fork sensors offers simplicity, flexibility and precision for object detection. Fork sensors are available in a range of sizes to suit various requirements.

Setting the sensor requires a single press of the teach-in pushbutton. The sensor reliably adjusts for any changes to environmental conditions such as temperature, dust or dirt. The single-lens system “sees” through even the smallest of openings.

I/O-Link is the new communication standard for the integration of the sensors and actuators into automation systems. I/O-Link can be parametrised and monitored via field bus. Preventative maintenance and service measures can be implemented, and changeover times for product or format changes can be significantly reduced.

Features and Benefits

Quick and easy mounting as the sender and receiver are integrated into one housing
Reliable performance at high speeds
High ambient light immunity
Rugged aluminum housing
Simple setting either via teach-in pushbutton, cable or IO-Link
Flexible sensor settings, monitoring, advanced diagnostics, and visualization thanks to IO-Link

Sick I/O-Link Photoelectric Sensors

With its line of Smart Sensor Solutions powered by I/O-Link, SICK offers a range of products providing solutions that optimize the automation technology used in machines and systems.

I/O-Link is the first standardised I/O technology worldwide (IEC 61131-9) for the communication with sensors and actuators. I/O-Link provides a point-to-point connection located in any given network.

Информацията за складовите наличности временно не е налична.

€ 164,16

€ 164,16 Всеки (ex VAT)

SICK Through Beam Photoelectric Sensor, Fork Sensor, >2 mm Detection Range IO-LINK

€ 164,16

€ 164,16 Всеки (ex VAT)

SICK Through Beam Photoelectric Sensor, Fork Sensor, >2 mm Detection Range IO-LINK
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Sick

Sensor Style

Fork

Detection Type

Through Beam

Detection Range

>2 mm

Output Type

PUSH/PULL

Electrical Connection

M8 4 Pin Connector

Communication Protocol

IO-LINK

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

Light Source

Infrared

IP Rating

IP65

Maximum Current

20 mA

Response Time

46 μs

Interface

IO-Link

Maximum Operating Temperature

+60°C

Series

WFS

Minimum Operating Temperature

-20°C

Mounting Type

Panel Mount

Housing Material

Polyamide

Standards Met

CE, EN 60068-2-27

Страна на произход

Germany

Детайли за продукта

Sick WF I/O-Link Photoelectric Fork Sensors

SICK WF I/O-Link fork sensors offers simplicity, flexibility and precision for object detection. Fork sensors are available in a range of sizes to suit various requirements.

Setting the sensor requires a single press of the teach-in pushbutton. The sensor reliably adjusts for any changes to environmental conditions such as temperature, dust or dirt. The single-lens system “sees” through even the smallest of openings.

I/O-Link is the new communication standard for the integration of the sensors and actuators into automation systems. I/O-Link can be parametrised and monitored via field bus. Preventative maintenance and service measures can be implemented, and changeover times for product or format changes can be significantly reduced.

Features and Benefits

Quick and easy mounting as the sender and receiver are integrated into one housing
Reliable performance at high speeds
High ambient light immunity
Rugged aluminum housing
Simple setting either via teach-in pushbutton, cable or IO-Link
Flexible sensor settings, monitoring, advanced diagnostics, and visualization thanks to IO-Link

Sick I/O-Link Photoelectric Sensors

With its line of Smart Sensor Solutions powered by I/O-Link, SICK offers a range of products providing solutions that optimize the automation technology used in machines and systems.

I/O-Link is the first standardised I/O technology worldwide (IEC 61131-9) for the communication with sensors and actuators. I/O-Link provides a point-to-point connection located in any given network.