Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SICK Through Beam Photoelectric Sensor, Fork Sensor, 5 mm Detection Range

Номер на артикул на RS: 493-7293Марка: SICK№ по каталога на производителя: WF5-60B416Distrelec Article No.: 30423382
brand-logo

Технически документи

Спецификации

Brand

Sick

Sensor Style

Fork

Detection Type

Through Beam

Detection Range

5 mm

Output Type

PNP

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Light Source

Infrared

IP Rating

IP65

Maximum Current

100 mA

Response Time

100 μs

Minimum Operating Temperature

-20°C

Series

WF

Housing Material

Aluminium

Mounting Type

Panel Mount

Maximum Operating Temperature

+60°C

Страна на произход

France

Детайли за продукта

WF3 and WF5 Teach-in 3 or 5mm Gap

Mounting holes 4.2 diameter

Aluminium housing protected to IP65
LED indication
Operating temperature range –20 to +60 deg°C
Standard and fine setting using teach-in function
Teach-in via button or remote wire
Light/dark switching
Short circuit protection and interference pulse suppression
10% ripple
M8, four-pin plug-in connector
Dimensions (mm):12 x 80mm WD, 37.5 H(3mm), 39.5 H(5mm)

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 258,62

€ 258,62 Всеки (ex VAT)

SICK Through Beam Photoelectric Sensor, Fork Sensor, 5 mm Detection Range

€ 258,62

€ 258,62 Всеки (ex VAT)

SICK Through Beam Photoelectric Sensor, Fork Sensor, 5 mm Detection Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Sick

Sensor Style

Fork

Detection Type

Through Beam

Detection Range

5 mm

Output Type

PNP

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Light Source

Infrared

IP Rating

IP65

Maximum Current

100 mA

Response Time

100 μs

Minimum Operating Temperature

-20°C

Series

WF

Housing Material

Aluminium

Mounting Type

Panel Mount

Maximum Operating Temperature

+60°C

Страна на произход

France

Детайли за продукта

WF3 and WF5 Teach-in 3 or 5mm Gap

Mounting holes 4.2 diameter

Aluminium housing protected to IP65
LED indication
Operating temperature range –20 to +60 deg°C
Standard and fine setting using teach-in function
Teach-in via button or remote wire
Light/dark switching
Short circuit protection and interference pulse suppression
10% ripple
M8, four-pin plug-in connector
Dimensions (mm):12 x 80mm WD, 37.5 H(3mm), 39.5 H(5mm)

Може да се интересувате от