Технически документи
Спецификации
Brand
SickSensor Style
Barrel
Detection Type
Energetic
Detection Range
5 mm → 400 mm
Output Type
Light Switching, PNP
Switching Mode
Light Switching
Electrical Connection
M12 Connector
Maximum dc Voltage
30V
Terminal Type
4 Pin Connector
IP Rating
IP67
Maximum Current
100 mA
Response Time
0.002 seconds
Housing Material
Nickel Plated
Maximum Operating Temperature
+70°C
Series
V18
Minimum Operating Temperature
-25°C
Страна на произход
Italy
€ 132,67
€ 132,67 Всеки (ex VAT)
1
€ 132,67
€ 132,67 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SickSensor Style
Barrel
Detection Type
Energetic
Detection Range
5 mm → 400 mm
Output Type
Light Switching, PNP
Switching Mode
Light Switching
Electrical Connection
M12 Connector
Maximum dc Voltage
30V
Terminal Type
4 Pin Connector
IP Rating
IP67
Maximum Current
100 mA
Response Time
0.002 seconds
Housing Material
Nickel Plated
Maximum Operating Temperature
+70°C
Series
V18
Minimum Operating Temperature
-25°C
Страна на произход
Italy