SICK Ultrasonic Threaded Barrel Proximity Sensor, M30, 6 m Detection, PNP x2 NO/NC, 9 → 30 V dc

Номер на артикул на RS: 700-2870Марка: SICK№ по каталога на производителя: UM30-215112
brand-logo

Технически документи

Спецификации

Brand

Sick

Thread Size

M30

Sensor Technology

Ultrasonic

Body Style

Threaded Barrel

Detection Range

6 m

Output Function

NO/NC

Digital Switching Output Type

PNP x2

Connection Type

M12

Supply Voltage

9 → 30 V dc

IP Rating

IP67

Length

105mm

Housing Material

Brass Nickel Plated

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

2Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

2 Hz

Series

UM30-215

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Страна на произход

Germany

Детайли за продукта

UM30-215 series

SICK UM30 ultrasonic sensors provide reliable detection results where optical sensors reach their limits. The high measurement accuracy provided by internal temperature compensation, along with colour-independent object detection and immunity to contamination all ensure reliable operation, even under the most challenging conditions. Even adverse ambient conditions such as dust, dirt, or fog hardly affect the measurement result. Whether it is position detection, distance measurement or the detection of solid, powdered or liquid substances. UM30 Ultrasonic sensors from SICK demonstrate their reliability and precision in virtually any application.

Features and Benefits

· Flexible adaptation to application requirements due to numerous configuration options and adjustable sensitivity
· Ultrasonic measuring principle with maximum reliability through intelligent analysis of measured values
· Easy system integration due to the compact design
· Reliable operation in dusty environments
· Distance to object operating mode (e.g. for applications such as height detection)
· Three operating modes: distance to object (DtO), window (Wnd), or object between sensor and background (OBSB)
· Integrated temperature compensation ensures high measurement accuracy
· Complementary switching outputs immediately signal faults
· Synchronization and multiplex mode prevent mutual interference of sensors providing reliable measurements

How do ultrasonic proximity sensor work?

Ultrasonic sensors emit a sonic pulse and monitor the signal that is reflected back. Where there is a difference in measurement, such as an object being detected, an output signal is given based on the specification the sensor is configured to. The time required for the pulse to go from the sensor to detect the object and come back again is measured, evaluated and converted into the distance.

Информацията за складовите наличности временно не е налична.

€ 521,88

€ 521,88 Всеки (ex VAT)

SICK Ultrasonic Threaded Barrel Proximity Sensor, M30, 6 m Detection, PNP x2 NO/NC, 9 → 30 V dc

€ 521,88

€ 521,88 Всеки (ex VAT)

SICK Ultrasonic Threaded Barrel Proximity Sensor, M30, 6 m Detection, PNP x2 NO/NC, 9 → 30 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Sick

Thread Size

M30

Sensor Technology

Ultrasonic

Body Style

Threaded Barrel

Detection Range

6 m

Output Function

NO/NC

Digital Switching Output Type

PNP x2

Connection Type

M12

Supply Voltage

9 → 30 V dc

IP Rating

IP67

Length

105mm

Housing Material

Brass Nickel Plated

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

2Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

2 Hz

Series

UM30-215

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Страна на произход

Germany

Детайли за продукта

UM30-215 series

SICK UM30 ultrasonic sensors provide reliable detection results where optical sensors reach their limits. The high measurement accuracy provided by internal temperature compensation, along with colour-independent object detection and immunity to contamination all ensure reliable operation, even under the most challenging conditions. Even adverse ambient conditions such as dust, dirt, or fog hardly affect the measurement result. Whether it is position detection, distance measurement or the detection of solid, powdered or liquid substances. UM30 Ultrasonic sensors from SICK demonstrate their reliability and precision in virtually any application.

Features and Benefits

· Flexible adaptation to application requirements due to numerous configuration options and adjustable sensitivity
· Ultrasonic measuring principle with maximum reliability through intelligent analysis of measured values
· Easy system integration due to the compact design
· Reliable operation in dusty environments
· Distance to object operating mode (e.g. for applications such as height detection)
· Three operating modes: distance to object (DtO), window (Wnd), or object between sensor and background (OBSB)
· Integrated temperature compensation ensures high measurement accuracy
· Complementary switching outputs immediately signal faults
· Synchronization and multiplex mode prevent mutual interference of sensors providing reliable measurements

How do ultrasonic proximity sensor work?

Ultrasonic sensors emit a sonic pulse and monitor the signal that is reflected back. Where there is a difference in measurement, such as an object being detected, an output signal is given based on the specification the sensor is configured to. The time required for the pulse to go from the sensor to detect the object and come back again is measured, evaluated and converted into the distance.