Технически документи
Спецификации
Brand
SickBody Style
Barrel
Thread Size
M30 x 1.5
Output Type
PNP
Detection Range
60 → 350 mm
Terminal Type
5-Pin M12 Connector
IP Rating
IP65
Supply Voltage
9 → 30 V dc
Length
127.5mm
Switching Frequency
8 Hz
Maximum dc Voltage
30V
Switching Current
500 mA
Maximum Operating Temperature
+70°C
Housing Material
Nickel Plated Brass
Minimum Operating Temperature
-20°C
Short Circuit Overload Protection
Yes
Детайли за продукта
UM30-12 & UM30-13 Series
High accuracy distance measurement on analogue type
Independent of material shape (including films, glass and bottles)
Teach-in
Digital or analogue output
Automatic selection between current and voltage
Invertible binary switching output
Insensitive to dirt, dust and fog
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SickBody Style
Barrel
Thread Size
M30 x 1.5
Output Type
PNP
Detection Range
60 → 350 mm
Terminal Type
5-Pin M12 Connector
IP Rating
IP65
Supply Voltage
9 → 30 V dc
Length
127.5mm
Switching Frequency
8 Hz
Maximum dc Voltage
30V
Switching Current
500 mA
Maximum Operating Temperature
+70°C
Housing Material
Nickel Plated Brass
Minimum Operating Temperature
-20°C
Short Circuit Overload Protection
Yes
Детайли за продукта
UM30-12 & UM30-13 Series
High accuracy distance measurement on analogue type
Independent of material shape (including films, glass and bottles)
Teach-in
Digital or analogue output
Automatic selection between current and voltage
Invertible binary switching output
Insensitive to dirt, dust and fog