Технически документи
Спецификации
Brand
SickSeries
UE410
Type
Input/Output Module
For Use With
UE410
Supply Voltage
24 V dc
Number of Inputs
5
Number of Outputs
3
Mounting Style
DIN Rail
Terminal Type
Plug In
Dimensions
96.5 x 22.5 x 120.8 mm
Страна на произход
Hungary
Детайли за продукта
UE410-MM3 Muting Main Unit and UE410-XM3 Muting Extension
Functions include muting and override, concurrence monitoring, monitoring total muting time, sensor gap monitoring, end of muting by ESPE. Applications: Opto-electronic protective devices and non-contact safety switches
2 or 4 muting sensors
1 reset/restart input and external device monitoring
Activation and time adjustable 0.33 to 60 min
Type of output safety capable outputs: PNP semiconductors, short-circuit protected, cross-circuit monitored
Maximum output current: 2A
Maximum response time: 13 ms
Maximum switch on time: 10 s
Maximum power consumption: 3 W
Category 4 (EN ISO 13849), SIL3 (IEC 61508), SILCL3 (IEC 62061), PL e (EN ISO 13849)
€ 357,14
€ 357,14 Всеки (ex VAT)
1
€ 357,14
€ 357,14 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SickSeries
UE410
Type
Input/Output Module
For Use With
UE410
Supply Voltage
24 V dc
Number of Inputs
5
Number of Outputs
3
Mounting Style
DIN Rail
Terminal Type
Plug In
Dimensions
96.5 x 22.5 x 120.8 mm
Страна на произход
Hungary
Детайли за продукта
UE410-MM3 Muting Main Unit and UE410-XM3 Muting Extension
Functions include muting and override, concurrence monitoring, monitoring total muting time, sensor gap monitoring, end of muting by ESPE. Applications: Opto-electronic protective devices and non-contact safety switches
2 or 4 muting sensors
1 reset/restart input and external device monitoring
Activation and time adjustable 0.33 to 60 min
Type of output safety capable outputs: PNP semiconductors, short-circuit protected, cross-circuit monitored
Maximum output current: 2A
Maximum response time: 13 ms
Maximum switch on time: 10 s
Maximum power consumption: 3 W
Category 4 (EN ISO 13849), SIL3 (IEC 61508), SILCL3 (IEC 62061), PL e (EN ISO 13849)