Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SICK UE401 Light Beam/Curtain Safety Relay, 24V dc

Номер на артикул на RS: 492-4972Марка: SICK№ по каталога на производителя: UE401-A0010
brand-logo
Преглед на всички в Предпазни релета

Технически документи

Спецификации

Brand

Sick

Supply Voltage

24V dc

Function

Light Beam/Curtain

Safety Category ISO 13849-1

4

Safety Category (ISO 13849-1)

4

PL ISO 13849-1

e

PL (ISO 13849-1)

e

SIL IEC 61508

3

SIL (IEC 61508)

3

Terminal Type

Screw

Series

UE401

Width

23mm

Depth

113.5mm

Length

66mm

Performance Level

e

Детайли за продукта

L4000, Type 4 Single/Multibeam System

The L4000 is a single/multi beam, non contact, safety system using a sender and a receiver arrangement and is certified according to IEC 61496 safety category Type 4.,The system consists of the UE401 controller to which, sender and receivers can be connected. Up to 4 sensor pairs can be connected to the UE401

Applications:

This device is intended for body detection of an operator under normal approach conditions toward a hazardous area

Features:

Easy installation
7 segment display
Integrated alignment aid
Reset and External Device Monitoring
2 OSSD (Output Signal Switching Device) outputs
Short response time 30ms
IP67 sender and receiver

Single Beam Safety Device

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 583,52

€ 583,52 Всеки (ex VAT)

SICK UE401 Light Beam/Curtain Safety Relay, 24V dc

€ 583,52

€ 583,52 Всеки (ex VAT)

SICK UE401 Light Beam/Curtain Safety Relay, 24V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Sick

Supply Voltage

24V dc

Function

Light Beam/Curtain

Safety Category ISO 13849-1

4

Safety Category (ISO 13849-1)

4

PL ISO 13849-1

e

PL (ISO 13849-1)

e

SIL IEC 61508

3

SIL (IEC 61508)

3

Terminal Type

Screw

Series

UE401

Width

23mm

Depth

113.5mm

Length

66mm

Performance Level

e

Детайли за продукта

L4000, Type 4 Single/Multibeam System

The L4000 is a single/multi beam, non contact, safety system using a sender and a receiver arrangement and is certified according to IEC 61496 safety category Type 4.,The system consists of the UE401 controller to which, sender and receivers can be connected. Up to 4 sensor pairs can be connected to the UE401

Applications:

This device is intended for body detection of an operator under normal approach conditions toward a hazardous area

Features:

Easy installation
7 segment display
Integrated alignment aid
Reset and External Device Monitoring
2 OSSD (Output Signal Switching Device) outputs
Short response time 30ms
IP67 sender and receiver

Single Beam Safety Device

Може да се интересувате от