Технически документи
Спецификации
Brand
SickSupply Voltage
11 → 30 V dc
Dimensions
62 x 32.3 x 18.7 mm
Housing Material
ABS
IP Rating
IP65, IP67
Страна на произход
Germany
Детайли за продукта
TMM55 Series Non-Contact Inclination Sensors
Sick TMM55 series inclination sensors use capacitive MEMS technology to take a non-contact measurement of the inclination angle of an object in relation to the earths gravity. A simple 4-hole mounting and M12 male connector on the cable outlet offers a great deal of flexibility when mounting the sensor. With the rugged and UV-resistant plastic housing, the TMM55 inclination sensors are also ideally suited to outdoor use. Inclination angle is transmitted via analogue current or voltage signals.
Features and Benefits
Compact, two-dimensional inclination sensor
Fixed measuring ranges: ±10°, ±45°, ±60°
Resolution as low as 0.01°
Compact and easy-to-mount
ABS plastic housing
IP67 rated
Fully encapsulated electronics
Sick Inclination Sensors
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
SickSupply Voltage
11 → 30 V dc
Dimensions
62 x 32.3 x 18.7 mm
Housing Material
ABS
IP Rating
IP65, IP67
Страна на произход
Germany
Детайли за продукта
TMM55 Series Non-Contact Inclination Sensors
Sick TMM55 series inclination sensors use capacitive MEMS technology to take a non-contact measurement of the inclination angle of an object in relation to the earths gravity. A simple 4-hole mounting and M12 male connector on the cable outlet offers a great deal of flexibility when mounting the sensor. With the rugged and UV-resistant plastic housing, the TMM55 inclination sensors are also ideally suited to outdoor use. Inclination angle is transmitted via analogue current or voltage signals.
Features and Benefits
Compact, two-dimensional inclination sensor
Fixed measuring ranges: ±10°, ±45°, ±60°
Resolution as low as 0.01°
Compact and easy-to-mount
ABS plastic housing
IP67 rated
Fully encapsulated electronics
