Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SICK TMM55E-PMH045 Inclination Sensor, IP65, IP67

Номер на артикул на RS: 136-9181Марка: SICK№ по каталога на производителя: TMM55E-PMH045
brand-logo
Преглед на всички в Inclination Sensors

Технически документи

Спецификации

Brand

Sick

Supply Voltage

11 → 30 V dc

Dimensions

62 x 32.3 x 18.7 mm

Housing Material

ABS

IP Rating

IP65, IP67

Страна на произход

Germany

Детайли за продукта

TMM55 Series Non-Contact Inclination Sensors

Sick TMM55 series inclination sensors use capacitive MEMS technology to take a non-contact measurement of the inclination angle of an object in relation to the earth’s gravity. A simple 4-hole mounting and M12 male connector on the cable outlet offers a great deal of flexibility when mounting the sensor. With the rugged and UV-resistant plastic housing, the TMM55 inclination sensors are also ideally suited to outdoor use. Inclination angle is transmitted via analogue current or voltage signals.

Features and Benefits

Compact, two-dimensional inclination sensor
Fixed measuring ranges: ±10°, ±45°, ±60°
Resolution as low as 0.01°
Compact and easy-to-mount
ABS plastic housing
IP67 rated
Fully encapsulated electronics

Sick Inclination Sensors

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

SICK TMM55E-PMH045 Inclination Sensor, IP65, IP67

P.O.A.

SICK TMM55E-PMH045 Inclination Sensor, IP65, IP67
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Sick

Supply Voltage

11 → 30 V dc

Dimensions

62 x 32.3 x 18.7 mm

Housing Material

ABS

IP Rating

IP65, IP67

Страна на произход

Germany

Детайли за продукта

TMM55 Series Non-Contact Inclination Sensors

Sick TMM55 series inclination sensors use capacitive MEMS technology to take a non-contact measurement of the inclination angle of an object in relation to the earth’s gravity. A simple 4-hole mounting and M12 male connector on the cable outlet offers a great deal of flexibility when mounting the sensor. With the rugged and UV-resistant plastic housing, the TMM55 inclination sensors are also ideally suited to outdoor use. Inclination angle is transmitted via analogue current or voltage signals.

Features and Benefits

Compact, two-dimensional inclination sensor
Fixed measuring ranges: ±10°, ±45°, ±60°
Resolution as low as 0.01°
Compact and easy-to-mount
ABS plastic housing
IP67 rated
Fully encapsulated electronics

Sick Inclination Sensors

Може да се интересувате от