SICK STR1 Series RFID Non-Contact Safety Switch, 24V dc, Vistal Housing, 2NO, M12

Номер на артикул на RS: 146-6206Марка: SICK№ по каталога на производителя: STR1-SASU0AC5
brand-logo

Технически документи

Спецификации

Brand

Sick

Supply Voltage

24V dc

Safety Contacts

2NO

Housing Material

Vistal

Connection Type

M12

Actuator Type

Standard Coded

Auxiliary Contacts

1

Sensor Principle

RFID

Safety Category

4

Actuator Included

Yes

Switching Distance

10 (Front Sensor - On) mm, 25 (Off) mm, 6 (Side Sensor - On) mm

Series

STR1

IP Rating

IP67

Supply Current

50mA

Length

18mm

Width

26.2mm

Number of Approach Directions

5

Depth

40mm

Standards Met

CE, cULus, EN 62061, FCC, IEC 61508

Страна на произход

Malaysia

€ 183,86

€ 183,86 Всеки (ex VAT)

SICK STR1 Series RFID Non-Contact Safety Switch, 24V dc, Vistal Housing, 2NO, M12

€ 183,86

€ 183,86 Всеки (ex VAT)

SICK STR1 Series RFID Non-Contact Safety Switch, 24V dc, Vistal Housing, 2NO, M12

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Sick

Supply Voltage

24V dc

Safety Contacts

2NO

Housing Material

Vistal

Connection Type

M12

Actuator Type

Standard Coded

Auxiliary Contacts

1

Sensor Principle

RFID

Safety Category

4

Actuator Included

Yes

Switching Distance

10 (Front Sensor - On) mm, 25 (Off) mm, 6 (Side Sensor - On) mm

Series

STR1

IP Rating

IP67

Supply Current

50mA

Length

18mm

Width

26.2mm

Number of Approach Directions

5

Depth

40mm

Standards Met

CE, cULus, EN 62061, FCC, IEC 61508

Страна на произход

Malaysia