SICK STR1 Series RFID Non-Contact Safety Switch, 24V dc, Vistal Housing, 2NO, M12

Номер на артикул на RS: 146-6212Марка: SICK№ по каталога на производителя: STR1-SAFU0AC5
brand-logo

Технически документи

Спецификации

Brand

Sick

Supply Voltage

24V dc

Safety Contacts

2NO

Housing Material

Vistal

Connection Type

M12

Actuator Type

Flat

Auxiliary Contacts

1

Safety Category

4

Sensor Principle

RFID

Actuator Included

Yes

Series

STR1

Switching Distance

14 (Front Sensor - On) mm, 28 (Off) mm, 9 (Side Sensor - On) mm

IP Rating

IP67

Supply Current

50mA

Depth

40mm

Standards Met

CE, cULus, EN 62061, FCC, IEC 61508

Length

18mm

Width

26.2mm

Number of Approach Directions

5

Страна на произход

Malaysia

€ 194,80

€ 194,80 Всеки (ex VAT)

SICK STR1 Series RFID Non-Contact Safety Switch, 24V dc, Vistal Housing, 2NO, M12

€ 194,80

€ 194,80 Всеки (ex VAT)

SICK STR1 Series RFID Non-Contact Safety Switch, 24V dc, Vistal Housing, 2NO, M12

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Sick

Supply Voltage

24V dc

Safety Contacts

2NO

Housing Material

Vistal

Connection Type

M12

Actuator Type

Flat

Auxiliary Contacts

1

Safety Category

4

Sensor Principle

RFID

Actuator Included

Yes

Series

STR1

Switching Distance

14 (Front Sensor - On) mm, 28 (Off) mm, 9 (Side Sensor - On) mm

IP Rating

IP67

Supply Current

50mA

Depth

40mm

Standards Met

CE, cULus, EN 62061, FCC, IEC 61508

Length

18mm

Width

26.2mm

Number of Approach Directions

5

Страна на произход

Malaysia