Технически документи
Спецификации
Brand
SickSupply Voltage
24V dc
Safety Contacts
2NO
Housing Material
Vistal
Connection Type
M12
Actuator Type
Flat
Auxiliary Contacts
1
Sensor Principle
RFID
Safety Category
4
Actuator Included
Yes
Series
STR1
Switching Distance
14 (Front Sensor - On) mm, 28 (Off) mm, 9 (Side Sensor - On) mm
IP Rating
IP67
Supply Current
50mA
Depth
40mm
Standards Met
CE, cULus, EN 62061, FCC, IEC 61508
Length
18mm
Width
26.2mm
Number of Approach Directions
5
Страна на произход
Malaysia
€ 135,70
€ 135,70 Всеки (ex VAT)
1
€ 135,70
€ 135,70 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
SickSupply Voltage
24V dc
Safety Contacts
2NO
Housing Material
Vistal
Connection Type
M12
Actuator Type
Flat
Auxiliary Contacts
1
Sensor Principle
RFID
Safety Category
4
Actuator Included
Yes
Series
STR1
Switching Distance
14 (Front Sensor - On) mm, 28 (Off) mm, 9 (Side Sensor - On) mm
IP Rating
IP67
Supply Current
50mA
Depth
40mm
Standards Met
CE, cULus, EN 62061, FCC, IEC 61508
Length
18mm
Width
26.2mm
Number of Approach Directions
5
Страна на произход
Malaysia