Технически документи
Спецификации
Brand
SickSeries
S30A
Component Type
Safety Laser Scanner
Maximum Scanning Distance
49m
Safety Type
3
SIL IEC 61508
2
PL EN ISO 13849-1
d
Peak Wavelength
905nm
Maximum Response Time
60 ms
Dimensions
155 x 185 x 160 mm
Product Length
160mm
Protective Height
4m
Features
EDM
Length
160mm
Width
155mm
Height
185mm
Application
Indoor
Страна на произход
Germany
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SickSeries
S30A
Component Type
Safety Laser Scanner
Maximum Scanning Distance
49m
Safety Type
3
SIL IEC 61508
2
PL EN ISO 13849-1
d
Peak Wavelength
905nm
Maximum Response Time
60 ms
Dimensions
155 x 185 x 160 mm
Product Length
160mm
Protective Height
4m
Features
EDM
Length
160mm
Width
155mm
Height
185mm
Application
Indoor
Страна на произход
Germany