Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SICK Resolution Set for Use with V200 Series, V300 Series

Номер на артикул на RS: 701-9244Марка: SICK№ по каталога на производителя: Resolution Set 30mm for V200 & V300
brand-logo

Технически документи

Спецификации

Brand

Sick

Accessory Type

Resolution Set

For Use With

V200 Series, V300 Series

Страна на произход

Germany

Детайли за продукта

V20 and V30 Quick Install Safety Camera

The V300 WS is a completely new sensor based on innovative camera technology, developed for monitoring hazardous points on typically rectangular action openings – with just one component, mounted in a corner of the safety area, saving space and in a protected location. The “one sensor fits all sizes” concept puts an end to the numerous types – one variant covers the most diverse safety areas up to a maximum width of 1 m and with a maximum side ratio of 2:1. The optics used have a wide aperture angle, the invisible LED light beam in combination with the reflector ensures robust monitoring that is resistant to environmental factors. The V300 WS is Type 3 (SIL2) and is thus a real substitute for Type 4 solutions while the V200 WS is a convincing economical solution if only Type 2 is required.

Simple to install, no specialist knowledge or configuration software needed
Intuitive one button set up
No blind spots
One system fits all protective field sizes
Components and the evaluation unit are integrated in a single compact housing
Sensor can handle tolerances of several centimetres along the optical axis
Flexible protective field geometries
Automatic alignment
Restart/reset, EDM integrated
2 x 250 mA switching outputs
1 x EDM input, 1 x restart interlock input, 1 x teach/sync input
Response time 20 ms
IP54 enclosure rating

Safety Camera

Може да се интересувате от
SICK Resolution Set for Use with V200 Series, V300 Series
€ 118,05Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

SICK Resolution Set for Use with V200 Series, V300 Series

P.O.A.

SICK Resolution Set for Use with V200 Series, V300 Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
SICK Resolution Set for Use with V200 Series, V300 Series
€ 118,05Всеки (ex VAT)

Технически документи

Спецификации

Brand

Sick

Accessory Type

Resolution Set

For Use With

V200 Series, V300 Series

Страна на произход

Germany

Детайли за продукта

V20 and V30 Quick Install Safety Camera

The V300 WS is a completely new sensor based on innovative camera technology, developed for monitoring hazardous points on typically rectangular action openings – with just one component, mounted in a corner of the safety area, saving space and in a protected location. The “one sensor fits all sizes” concept puts an end to the numerous types – one variant covers the most diverse safety areas up to a maximum width of 1 m and with a maximum side ratio of 2:1. The optics used have a wide aperture angle, the invisible LED light beam in combination with the reflector ensures robust monitoring that is resistant to environmental factors. The V300 WS is Type 3 (SIL2) and is thus a real substitute for Type 4 solutions while the V200 WS is a convincing economical solution if only Type 2 is required.

Simple to install, no specialist knowledge or configuration software needed
Intuitive one button set up
No blind spots
One system fits all protective field sizes
Components and the evaluation unit are integrated in a single compact housing
Sensor can handle tolerances of several centimetres along the optical axis
Flexible protective field geometries
Automatic alignment
Restart/reset, EDM integrated
2 x 250 mA switching outputs
1 x EDM input, 1 x restart interlock input, 1 x teach/sync input
Response time 20 ms
IP54 enclosure rating

Safety Camera

Може да се интересувате от
SICK Resolution Set for Use with V200 Series, V300 Series
€ 118,05Всеки (ex VAT)