Опасен продукт

SICK RE27 Series Magnetic Non-Contact Safety Switch, 30V dc, Plastic Housing, 3NO, M12

Номер на артикул на RS: 797-4879Марка: SICK№ по каталога на производителя: RE27-SA10LDistrelec Article No.: 30125393
brand-logo

Технически документи

Спецификации

Brand

Sick

Supply Voltage

30V dc

Safety Contacts

3NO

Housing Material

Plastic

Connection Type

M12

Actuator Type

Magnetic

Sensor Principle

Magnetic

Safety Category

4

Actuator Included

Yes

Switching Distance

20 (Off) mm

Series

RE27

IP Rating

IP67

Length

87.5mm

Width

25mm

Number of Approach Directions

3

Depth

13mm

Страна на произход

Malaysia

Детайли за продукта

SICK RE1 & RE2 Series of Non-Contact Safety Switches

RE1 & RE2 magnetic safety switches are equipped with NC/NO contacts or equivalent N/O contacts which are treated directly with coded magnetic actuators. These types of safety system switches are particularly useful in areas where there may be a high level of contamination (these units are simple to clean and keep high hygiene standards).

Features and Benefits

• Response range from 7-9 mm.

• Magnetic sensor principle.

• Built-in LED response indicator.

• Performance level up to PL e / Cat. 4 (EN ISO 13849).

• Glass-fibre reinforced PPS rectangular housing.

• High tolerances for door misalignment.

• 2-3 contacts (see specifications).

• Enclosure rating IP67 (IEC 60529).

Typical applications

The RE1&2 series are compatible anywhere where a high standard of hygiene is necessary for operations. Typically, you'll find these types of safety switches where precise guidance of a safety door isn't always possible.

• Monitoring of safety doors & removable guards.

• Applications requiring a high standard of hygiene.

Информацията за складовите наличности временно не е налична.

€ 75,19

€ 75,19 Всеки (ex VAT)

SICK RE27 Series Magnetic Non-Contact Safety Switch, 30V dc, Plastic Housing, 3NO, M12

€ 75,19

€ 75,19 Всеки (ex VAT)

SICK RE27 Series Magnetic Non-Contact Safety Switch, 30V dc, Plastic Housing, 3NO, M12
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Sick

Supply Voltage

30V dc

Safety Contacts

3NO

Housing Material

Plastic

Connection Type

M12

Actuator Type

Magnetic

Sensor Principle

Magnetic

Safety Category

4

Actuator Included

Yes

Switching Distance

20 (Off) mm

Series

RE27

IP Rating

IP67

Length

87.5mm

Width

25mm

Number of Approach Directions

3

Depth

13mm

Страна на произход

Malaysia

Детайли за продукта

SICK RE1 & RE2 Series of Non-Contact Safety Switches

RE1 & RE2 magnetic safety switches are equipped with NC/NO contacts or equivalent N/O contacts which are treated directly with coded magnetic actuators. These types of safety system switches are particularly useful in areas where there may be a high level of contamination (these units are simple to clean and keep high hygiene standards).

Features and Benefits

• Response range from 7-9 mm.

• Magnetic sensor principle.

• Built-in LED response indicator.

• Performance level up to PL e / Cat. 4 (EN ISO 13849).

• Glass-fibre reinforced PPS rectangular housing.

• High tolerances for door misalignment.

• 2-3 contacts (see specifications).

• Enclosure rating IP67 (IEC 60529).

Typical applications

The RE1&2 series are compatible anywhere where a high standard of hygiene is necessary for operations. Typically, you'll find these types of safety switches where precise guidance of a safety door isn't always possible.

• Monitoring of safety doors & removable guards.

• Applications requiring a high standard of hygiene.