Технически документи
Спецификации
Brand
SickSensor Style
Block
Detection Type
Background Suppression
Detection Range
50 mm → 150 mm
Output Type
Analogue
Electrical Connection
M8 4 Pin Connector
Maximum dc Voltage
24V
Light Source
Laser Light
IP Rating
IP67
Maximum Current
20 mA
Response Time
2 ms, 4 ms, 8 ms, 16 ms
Minimum Operating Temperature
-10°C
Series
OD Mini
Housing Material
Stainless Steel
Mounting Type
Panel Mount
Maximum Operating Temperature
+40°C
Страна на произход
Japan
Детайли за продукта
OD Mini Series
The OD mini series from SICK features a compact and robust housing to provide the durability needed for industrial applications. The photoelectric distance sensor also includes an integrated amplifier removing the need for and additional units. LED's located on the unit allow for simple visual display of the current status on the sensor.
Wide range of interfaces available
Simple teach-in using display or external teaching input
CMOS receiver unit for precise and fast measurement
€ 1 323,15
€ 1 323,15 Всеки (ex VAT)
1
€ 1 323,15
€ 1 323,15 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SickSensor Style
Block
Detection Type
Background Suppression
Detection Range
50 mm → 150 mm
Output Type
Analogue
Electrical Connection
M8 4 Pin Connector
Maximum dc Voltage
24V
Light Source
Laser Light
IP Rating
IP67
Maximum Current
20 mA
Response Time
2 ms, 4 ms, 8 ms, 16 ms
Minimum Operating Temperature
-10°C
Series
OD Mini
Housing Material
Stainless Steel
Mounting Type
Panel Mount
Maximum Operating Temperature
+40°C
Страна на произход
Japan
Детайли за продукта
OD Mini Series
The OD mini series from SICK features a compact and robust housing to provide the durability needed for industrial applications. The photoelectric distance sensor also includes an integrated amplifier removing the need for and additional units. LED's located on the unit allow for simple visual display of the current status on the sensor.
Wide range of interfaces available
Simple teach-in using display or external teaching input
CMOS receiver unit for precise and fast measurement