Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SICK Position Sensor

Номер на артикул на RS: 786-5832Марка: SICK№ по каталога на производителя: MPS-224TSTP0
brand-logo

Технически документи

Спецификации

Brand

Sick

Supply Voltage

15 → 30 V dc

IP Rating

IP67

Overall Height

237mm

Overall Width

13.6mm

Overall Depth

14.2mm

Minimum Operating Temperature

-20°C

Mounting Type

Drop In

Maximum Operating Temperature

+70°C

Страна на произход

Hungary

Детайли за продукта

MPS Series Magnetic Cylinder Sensors

The MPS series of sensors are magnetic positioning sensors for use with pneumatic and hydraulic cylinders with T slot. These magnetic sensors are easy to set up due to the single button adjustable teach-in of the zero and final point they also offer drop in mounting from the top to ensure easy handling and installation. Typical applications of these magnetic sensors are testing, sorting qualification such as detection of good/bad parts, clamping, gripping via cylinder gripper for pick and place and packaging material tension feedback on stretch wrapping machine.

Output signal: analogue, 4 - 20 mA current and 0 -10 V
Resolution 0.05 mm, repeatability 0.1 mm, linearity 0.3 mm
Sampling rate 1ms
Drop-in mounting

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 410,68

€ 410,68 Всеки (ex VAT)

SICK Position Sensor

€ 410,68

€ 410,68 Всеки (ex VAT)

SICK Position Sensor
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Sick

Supply Voltage

15 → 30 V dc

IP Rating

IP67

Overall Height

237mm

Overall Width

13.6mm

Overall Depth

14.2mm

Minimum Operating Temperature

-20°C

Mounting Type

Drop In

Maximum Operating Temperature

+70°C

Страна на произход

Hungary

Детайли за продукта

MPS Series Magnetic Cylinder Sensors

The MPS series of sensors are magnetic positioning sensors for use with pneumatic and hydraulic cylinders with T slot. These magnetic sensors are easy to set up due to the single button adjustable teach-in of the zero and final point they also offer drop in mounting from the top to ensure easy handling and installation. Typical applications of these magnetic sensors are testing, sorting qualification such as detection of good/bad parts, clamping, gripping via cylinder gripper for pick and place and packaging material tension feedback on stretch wrapping machine.

Output signal: analogue, 4 - 20 mA current and 0 -10 V
Resolution 0.05 mm, repeatability 0.1 mm, linearity 0.3 mm
Sampling rate 1ms
Drop-in mounting

Може да се интересувате от