SICK LMS5xx Series 2D LIDAR SENSORS Laser Scanner LIDAR Sensor, 80m Max Range

Технически документи
Спецификации
Brand
SickRange
2D LIDAR SENSORS
Series
LMS5xx
Component Type
LiDAR Sensor
Minimum Scanning Distance
0.2m
Maximum Scanning Distance
80m
Maximum Response Time
10 ms
Terminal Type
M12 Connector
Dimensions
160 x 155 x 185 mm
Product Length
185mm
Length
185mm
Width
155mm
Height
160mm
Application
Outdoor
Страна на произход
Germany
€ 9 380,63
€ 9 380,63 Всеки (ex VAT)
1
€ 9 380,63
€ 9 380,63 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SickRange
2D LIDAR SENSORS
Series
LMS5xx
Component Type
LiDAR Sensor
Minimum Scanning Distance
0.2m
Maximum Scanning Distance
80m
Maximum Response Time
10 ms
Terminal Type
M12 Connector
Dimensions
160 x 155 x 185 mm
Product Length
185mm
Length
185mm
Width
155mm
Height
160mm
Application
Outdoor
Страна на произход
Germany