Технически документи
Спецификации
Brand
SickRange
2D LIDAR SENSORS
Series
LMS1xx
Component Type
LiDAR Sensor
Minimum Scanning Distance
0.5m
Maximum Scanning Distance
20m
Maximum Response Time
20 ms
Terminal Type
M12 Connector
Dimensions
105 x 102 x 152 mm
Product Length
152mm
Length
152mm
Width
105mm
Height
102mm
Application
Indoor
Страна на произход
Germany
€ 4 493,95
€ 4 493,95 Всеки (ex VAT)
1
€ 4 493,95
€ 4 493,95 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SickRange
2D LIDAR SENSORS
Series
LMS1xx
Component Type
LiDAR Sensor
Minimum Scanning Distance
0.5m
Maximum Scanning Distance
20m
Maximum Response Time
20 ms
Terminal Type
M12 Connector
Dimensions
105 x 102 x 152 mm
Product Length
152mm
Length
152mm
Width
105mm
Height
102mm
Application
Indoor
Страна на произход
Germany