SICK Glass, Plastic Fibre Optic Sensor

Номер на артикул на RS: 842-8601Марка: SICK№ по каталога на производителя: LL3-TR01
brand-logo

Технически документи

Спецификации

Brand

Sick

Fibre Optic Type

Glass, Plastic

Electrical Connection

Cable

Length

2m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Детайли за продукта

LL3 Fibre Heads

Range of fiber-optic cables with plastic and glass fibers, giving users
more application flexibility
Resistant to damage caused by mechanical and chemical stress, as well as high
temperatures
Standard and customer-specific types
Simple installation saves time
For detection of objects, surfaces, leading edges, and fluid levels

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 83,48

€ 83,48 Всеки (ex VAT)

SICK Glass, Plastic Fibre Optic Sensor

€ 83,48

€ 83,48 Всеки (ex VAT)

SICK Glass, Plastic Fibre Optic Sensor
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Sick

Fibre Optic Type

Glass, Plastic

Electrical Connection

Cable

Length

2m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Детайли за продукта

LL3 Fibre Heads

Range of fiber-optic cables with plastic and glass fibers, giving users
more application flexibility
Resistant to damage caused by mechanical and chemical stress, as well as high
temperatures
Standard and customer-specific types
Simple installation saves time
For detection of objects, surfaces, leading edges, and fluid levels

Може да се интересувате от