Технически документи
Спецификации
Brand
SickDevice Type
Vibrating Level Switch
Mounting Type
G3/4 Thread, Vertical/Horizontal
Switch Output
PNP NO/NC
Body Material
PEI, Stainless Steel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Maximum dc Voltage
35V
Maximum Current
250 mA
Maximum Pressure
64bar
Series
LFV200
Current Rating
250 mA
Standards Met
CE Certified
Страна на произход
Germany
€ 339,44
€ 339,44 Всеки (ex VAT)
1
€ 339,44
€ 339,44 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SickDevice Type
Vibrating Level Switch
Mounting Type
G3/4 Thread, Vertical/Horizontal
Switch Output
PNP NO/NC
Body Material
PEI, Stainless Steel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Maximum dc Voltage
35V
Maximum Current
250 mA
Maximum Pressure
64bar
Series
LFV200
Current Rating
250 mA
Standards Met
CE Certified
Страна на произход
Germany