SICK LFV200 Series Vibrating Level Switch Vibrating Level Switch, Direct Load Output, G3/4 Thread, Vertical/Horizontal,

Номер на артикул на RS: 213-3288Марка: SICK№ по каталога на производителя: LFV200-XXSGBCPV
brand-logo
Преглед на всички в Сензори за ниво

Технически документи

Спецификации

Brand

Sick

Device Type

Vibrating Level Switch

Mounting Type

G3/4 Thread, Vertical/Horizontal

Switch Output

Direct Load

Body Material

PEI, Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Maximum ac Voltage

253V

Maximum dc Voltage

253V

Maximum Current

250 mA

Maximum Pressure

64bar

Series

LFV200

Standards Met

CE Certified

Current Rating

250 mA

Страна на произход

Germany

€ 299,06

€ 299,06 Всеки (ex VAT)

SICK LFV200 Series Vibrating Level Switch Vibrating Level Switch, Direct Load Output, G3/4 Thread, Vertical/Horizontal,

€ 299,06

€ 299,06 Всеки (ex VAT)

SICK LFV200 Series Vibrating Level Switch Vibrating Level Switch, Direct Load Output, G3/4 Thread, Vertical/Horizontal,

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Sick

Device Type

Vibrating Level Switch

Mounting Type

G3/4 Thread, Vertical/Horizontal

Switch Output

Direct Load

Body Material

PEI, Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Maximum ac Voltage

253V

Maximum dc Voltage

253V

Maximum Current

250 mA

Maximum Pressure

64bar

Series

LFV200

Standards Met

CE Certified

Current Rating

250 mA

Страна на произход

Germany