SICK Contrast Sensors 200 mm, RGB LED, Analogue, 100 mA, 10.8 → 28.8 V dc, IP67

Номер на артикул на RS: 285-2039Марка: SICK№ по каталога на производителя: KTX-WP9GA4124IZZZZ
brand-logo

Технически документи

Спецификации

Brand

Sick

Detection Range

200 mm

Light Source

RGB LED

Output Type

Analogue

Maximum Current

100 mA

Switching Frequency

6.25 kHz

Electrical Connection

M12 Male Connector

Supply Voltage

10.8 → 28.8 V dc

LED Status Display

Yes

Terminal Type

M12

Housing Material

Plastic

Series

KTX

IP Rating

IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Mounting Type

PCB Mount

Страна на произход

Germany

€ 555,86

€ 555,86 Всеки (ex VAT)

SICK Contrast Sensors 200 mm, RGB LED, Analogue, 100 mA, 10.8 → 28.8 V dc, IP67

€ 555,86

€ 555,86 Всеки (ex VAT)

SICK Contrast Sensors 200 mm, RGB LED, Analogue, 100 mA, 10.8 → 28.8 V dc, IP67

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Sick

Detection Range

200 mm

Light Source

RGB LED

Output Type

Analogue

Maximum Current

100 mA

Switching Frequency

6.25 kHz

Electrical Connection

M12 Male Connector

Supply Voltage

10.8 → 28.8 V dc

LED Status Display

Yes

Terminal Type

M12

Housing Material

Plastic

Series

KTX

IP Rating

IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Mounting Type

PCB Mount

Страна на произход

Germany