SICK Contrast Sensors 13 mm, RGB LED, NPN, 100 mA, 10.8 → 28.8 V dc, IP67

Технически документи
Спецификации
Brand
SickDetection Range
13 mm
Light Source
RGB LED
Output Type
NPN
Maximum Current
100 mA
Switching Frequency
50 kHz
Electrical Connection
M12 Male Connector
Supply Voltage
10.8 → 28.8 V dc
LED Status Display
Yes
Terminal Type
M12 Male 5-pin Connector
Housing Material
Vistal
Series
KTX
IP Rating
IP67
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Mounting Type
Panel Mount
Страна на произход
Germany
€ 543,90
€ 543,90 Всеки (ex VAT)
1
€ 543,90
€ 543,90 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
SickDetection Range
13 mm
Light Source
RGB LED
Output Type
NPN
Maximum Current
100 mA
Switching Frequency
50 kHz
Electrical Connection
M12 Male Connector
Supply Voltage
10.8 → 28.8 V dc
LED Status Display
Yes
Terminal Type
M12 Male 5-pin Connector
Housing Material
Vistal
Series
KTX
IP Rating
IP67
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Mounting Type
Panel Mount
Страна на произход
Germany