SICK Inductive Rectangular Proximity Sensor, 3 mm Detection, PNP NO, 10 → 30 V dc

Номер на артикул на RS: 266-8632Марка: SICK№ по каталога на производителя: IQ10-03BPSKWDSS18
brand-logo

Технически документи

Спецификации

Brand

Sick

Sensor Technology

Inductive

Detection Range

3 mm

Body Style

Rectangular

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

6m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

28mm

Mounting Type

Flush

Housing Material

Plastic, Vistal

Width

16mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-30°C

Short Circuit Overload Protection

Yes

Depth

16mm

Maximum Switching Frequency

2kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+75°C

Switching Frequency

2 kHz

Standards Met

CE, cULus Listed, EAC

Series

IQB

Страна на произход

Malaysia

Информацията за складовите наличности временно не е налична.

€ 62,33

€ 62,33 Всеки (ex VAT)

SICK Inductive Rectangular Proximity Sensor, 3 mm Detection, PNP NO, 10 → 30 V dc

€ 62,33

€ 62,33 Всеки (ex VAT)

SICK Inductive Rectangular Proximity Sensor, 3 mm Detection, PNP NO, 10 → 30 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Sick

Sensor Technology

Inductive

Detection Range

3 mm

Body Style

Rectangular

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

6m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

28mm

Mounting Type

Flush

Housing Material

Plastic, Vistal

Width

16mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-30°C

Short Circuit Overload Protection

Yes

Depth

16mm

Maximum Switching Frequency

2kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+75°C

Switching Frequency

2 kHz

Standards Met

CE, cULus Listed, EAC

Series

IQB

Страна на произход

Malaysia