SICK Inductive Block Proximity Sensor, 2 mm Detection, PNP NC, 10 → 30 V dc

Номер на артикул на RS: 209-2513Марка: SICK№ по каталога на производителя: IQ08-02BPOKT0S
brand-logo

Технически документи

Спецификации

Brand

Sick

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Block

Output Function

NC

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

10 → 30 V dc

IP Rating

IP67, IP68

Length

8mm

Mounting Type

Flush

Housing Material

Plastic

Width

8mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Switching Current

200 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+75°C

Switching Frequency

2 kHz

Series

IQ08

Short Circuit Overload Protection

Yes

Depth

40mm

Shielding

Unshielded

Maximum Switching Frequency

2kHz

Страна на произход

Malaysia

Информацията за складовите наличности временно не е налична.

€ 75,66

€ 75,66 Всеки (ex VAT)

SICK Inductive Block Proximity Sensor, 2 mm Detection, PNP NC, 10 → 30 V dc

€ 75,66

€ 75,66 Всеки (ex VAT)

SICK Inductive Block Proximity Sensor, 2 mm Detection, PNP NC, 10 → 30 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Sick

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Block

Output Function

NC

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

10 → 30 V dc

IP Rating

IP67, IP68

Length

8mm

Mounting Type

Flush

Housing Material

Plastic

Width

8mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Switching Current

200 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+75°C

Switching Frequency

2 kHz

Series

IQ08

Short Circuit Overload Protection

Yes

Depth

40mm

Shielding

Unshielded

Maximum Switching Frequency

2kHz

Страна на произход

Malaysia