Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SICK IN4000 Series Inductive Non-Contact Safety Switch, 24V dc, Stainless Steel Housing, 3NO, M12

Номер на артикул на RS: 797-4908Марка: SICK№ по каталога на производителя: IN40-D0202K
brand-logo

Технически документи

Спецификации

Brand

Sick

Supply Voltage

24V dc

Safety Contacts

3NO

Housing Material

Stainless Steel

Connection Type

M12

Actuator Type

Metal

Safety Category

4

Sensor Principle

Inductive

Actuator Included

No

Switching Distance

12 (On) mm, 30 (Off) mm

Series

IN4000

IP Rating

IP67

Number of Approach Directions

3

Страна на произход

Germany

Детайли за продукта

IN4000 Inductive Safety Switch

The IN4000 inductive safety switch is used for position monitoring and has an inductive sensor that is activated by metal (e.g. steel ST37), therefore it does not require a separate coded actuator. Due to the non-contact form of operation, this safety switch is straight forward to adjust and install and offers increased resistance to shock and vibration. The response range of the sensor is monitored spatially and over time, providing increased protection against tampering.

Features

One pulsed output (IN4000 Standard) or two OSSD outputs (IN4000 Direct) for direct connection of sensors to a single safety controller
IP67 or IP69K enclosure rating
Response range of up to 15mm
LED status indicator
Up to performance level PL e / Cat. 4 (EN ISO 13849)
Safe series connection of sensors possible (IN4000 Standard)
Flexi Loop-compatible M12 plug connector

Benefits

Fast diagnostics via LED status indicator
Cascade up to 9 sensors to one controller for reduced costs (IN4000 Standard)
Flexi Loop now enables a safe series connection with enhanced diagnostic capabilities and minimal wiring effort (IN4000 Direct)
Long service life due to durable and low-maintenance design
Just one safety switch in conjunction with a suitable safety module makes it possible to solve applications up to PL e and Cat. 4 (EN ISO 13849)
The devices are easy to clean, making them suitable for contaminated areas or environments with strict hygiene standards

Safety Limit Switch

Информацията за складовите наличности временно не е налична.

€ 183,52

€ 183,52 Всеки (ex VAT)

SICK IN4000 Series Inductive Non-Contact Safety Switch, 24V dc, Stainless Steel Housing, 3NO, M12

€ 183,52

€ 183,52 Всеки (ex VAT)

SICK IN4000 Series Inductive Non-Contact Safety Switch, 24V dc, Stainless Steel Housing, 3NO, M12
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Sick

Supply Voltage

24V dc

Safety Contacts

3NO

Housing Material

Stainless Steel

Connection Type

M12

Actuator Type

Metal

Safety Category

4

Sensor Principle

Inductive

Actuator Included

No

Switching Distance

12 (On) mm, 30 (Off) mm

Series

IN4000

IP Rating

IP67

Number of Approach Directions

3

Страна на произход

Germany

Детайли за продукта

IN4000 Inductive Safety Switch

The IN4000 inductive safety switch is used for position monitoring and has an inductive sensor that is activated by metal (e.g. steel ST37), therefore it does not require a separate coded actuator. Due to the non-contact form of operation, this safety switch is straight forward to adjust and install and offers increased resistance to shock and vibration. The response range of the sensor is monitored spatially and over time, providing increased protection against tampering.

Features

One pulsed output (IN4000 Standard) or two OSSD outputs (IN4000 Direct) for direct connection of sensors to a single safety controller
IP67 or IP69K enclosure rating
Response range of up to 15mm
LED status indicator
Up to performance level PL e / Cat. 4 (EN ISO 13849)
Safe series connection of sensors possible (IN4000 Standard)
Flexi Loop-compatible M12 plug connector

Benefits

Fast diagnostics via LED status indicator
Cascade up to 9 sensors to one controller for reduced costs (IN4000 Standard)
Flexi Loop now enables a safe series connection with enhanced diagnostic capabilities and minimal wiring effort (IN4000 Direct)
Long service life due to durable and low-maintenance design
Just one safety switch in conjunction with a suitable safety module makes it possible to solve applications up to PL e and Cat. 4 (EN ISO 13849)
The devices are easy to clean, making them suitable for contaminated areas or environments with strict hygiene standards

Safety Limit Switch