Sick IN3000 Series Inductive Non-Contact Safety Switch, 24V dc, Stainless Steel Housing, M12

Номер на артикул на RS: 797-4917Марка: Sick№ по каталога на производителя: IN30-E0306K
brand-logo

Технически документи

Спецификации

Brand

Sick

Supply Voltage

24V dc

Housing Material

Stainless Steel

Connection Type

M12

Actuator Type

Magnetic

Safety Category

2

Sensor Principle

Inductive

Actuator Included

No

Series

IN3000

IP Rating

IP65, IP67

Width

15mm

Length

37mm

Страна на произход

Germany

Детайли за продукта

IN3000 Direct Inductive Safety Switch

The IN3000 direct inductive safety switch is used for position monitoring and works on a non-contact basis. The unique inductive sensor is activated by metal (e.g. ST37 steel) and therefore doesn't need a separate actuator. These safety switches can be connected directly to a suitable electronic evaluation system such as a safe control solution. The small design of the switch makes optimum integration into the machine design possible. The IN3000 is a cost-effective solution for position monitoring and combines the benefits of a small housing with easy and direct evaluation. The wide response range of this safety switch makes it simple to mount and adjust.

Features

Inductive safety switch with cylindrical M18 or M30 plastic/metal housing
Two outputs for direct connection of sensors to a single safety controller
Enclosure rating IP65 or IP67
Response range of up to 15mm
Sensor with LED status indicator
Up to performance level PL d (EN ISO 13849), SILCL2 (EN 62061), SIL2 (IEC 61508)
M12 plug connector

Benefits

Cost-effective solution for applications up to PL d / SILCL2
Space-saving mounting thanks to the small design and direct integration into the machine design
Easy and direct connection to a safe control solution
Fast diagnosis via LED status indicator
Long service life due to resistance to shocks and vibrations
Easy to clean, application in extremely dirty areas also possible

Safety Limit Switch

Информацията за складовите наличности временно не е налична.

P.O.A.

Sick IN3000 Series Inductive Non-Contact Safety Switch, 24V dc, Stainless Steel Housing, M12

P.O.A.

Sick IN3000 Series Inductive Non-Contact Safety Switch, 24V dc, Stainless Steel Housing, M12
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Sick

Supply Voltage

24V dc

Housing Material

Stainless Steel

Connection Type

M12

Actuator Type

Magnetic

Safety Category

2

Sensor Principle

Inductive

Actuator Included

No

Series

IN3000

IP Rating

IP65, IP67

Width

15mm

Length

37mm

Страна на произход

Germany

Детайли за продукта

IN3000 Direct Inductive Safety Switch

The IN3000 direct inductive safety switch is used for position monitoring and works on a non-contact basis. The unique inductive sensor is activated by metal (e.g. ST37 steel) and therefore doesn't need a separate actuator. These safety switches can be connected directly to a suitable electronic evaluation system such as a safe control solution. The small design of the switch makes optimum integration into the machine design possible. The IN3000 is a cost-effective solution for position monitoring and combines the benefits of a small housing with easy and direct evaluation. The wide response range of this safety switch makes it simple to mount and adjust.

Features

Inductive safety switch with cylindrical M18 or M30 plastic/metal housing
Two outputs for direct connection of sensors to a single safety controller
Enclosure rating IP65 or IP67
Response range of up to 15mm
Sensor with LED status indicator
Up to performance level PL d (EN ISO 13849), SILCL2 (EN 62061), SIL2 (IEC 61508)
M12 plug connector

Benefits

Cost-effective solution for applications up to PL d / SILCL2
Space-saving mounting thanks to the small design and direct integration into the machine design
Easy and direct connection to a safe control solution
Fast diagnosis via LED status indicator
Long service life due to resistance to shocks and vibrations
Easy to clean, application in extremely dirty areas also possible

Safety Limit Switch