SICK Inductive Threaded Barrel Proximity Sensor, M30, 20 mm Detection 0-10 V, 15 → 30 V dc

Номер на артикул на RS: 209-3223Марка: SICK№ по каталога на производителя: IM30-20B-A-ZC1
brand-logo

Технически документи

Спецификации

Brand

Sick

Thread Size

M30

Sensor Technology

Inductive

Detection Range

20 mm

Body Style

Threaded Barrel

Analogue Switching Output Type

0-10 V

Connection Type

M12

Supply Voltage

15 → 30 V dc

IP Rating

IP67

Length

73.5mm

Mounting Type

Quasi-Flush

Housing Material

Metal

Width

30mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

200 Hz

Series

iMN

Short Circuit Overload Protection

Yes

Shielding

Quasi-Shielded

Maximum Switching Frequency

200Hz

Страна на произход

China

Информацията за складовите наличности временно не е налична.

€ 194,31

€ 194,31 Всеки (ex VAT)

SICK Inductive Threaded Barrel Proximity Sensor, M30, 20 mm Detection 0-10 V, 15 → 30 V dc

€ 194,31

€ 194,31 Всеки (ex VAT)

SICK Inductive Threaded Barrel Proximity Sensor, M30, 20 mm Detection 0-10 V, 15 → 30 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Sick

Thread Size

M30

Sensor Technology

Inductive

Detection Range

20 mm

Body Style

Threaded Barrel

Analogue Switching Output Type

0-10 V

Connection Type

M12

Supply Voltage

15 → 30 V dc

IP Rating

IP67

Length

73.5mm

Mounting Type

Quasi-Flush

Housing Material

Metal

Width

30mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

200 Hz

Series

iMN

Short Circuit Overload Protection

Yes

Shielding

Quasi-Shielded

Maximum Switching Frequency

200Hz

Страна на произход

China